Part Details for ISL80101IRAJZ-TK by Intersil Corporation
Results Overview of ISL80101IRAJZ-TK by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL80101IRAJZ-TK Information
ISL80101IRAJZ-TK by Intersil Corporation is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ISL80101IRAJZ-TK
ISL80101IRAJZ-TK CAD Models
ISL80101IRAJZ-TK Part Data Attributes
|
ISL80101IRAJZ-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80101IRAJZ-TK
Intersil Corporation
High Performance 1A LDO; DFN10; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.13 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.27 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
ISL80101IRAJZ-TK Frequently Asked Questions (FAQ)
-
The maximum input voltage that the ISL80101IRAJZ-TK can handle is 18V, but it's recommended to operate within the 6.5V to 16V range for optimal performance.
-
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed as close to the output pin as possible.
-
The maximum output current that the ISL80101IRAJZ-TK can provide is 1A, but it's recommended to operate within the 0.5A to 0.8A range for optimal performance and thermal considerations.
-
The ISL80101IRAJZ-TK has a fixed output voltage option, but you can also use an external resistor divider network to set the output voltage. The datasheet provides a formula to calculate the required resistor values for a specific output voltage.
-
The thermal shutdown temperature of the ISL80101IRAJZ-TK is 150°C. When the junction temperature exceeds this value, the device will shut down to prevent damage.