-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance 1A LDO, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL80101IRAJZ-T7A by Renesas Electronics Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL80101IRAJZ-T7ACT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 10DFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
193 In Stock |
|
$1.5920 / $2.2000 | Buy Now |
DISTI #
ISL80101IRAJZ-T7A
|
Avnet Silica | 10 LEAD DFN 3X3 CIVILSINGLE 1A ADJUSTABLE VOUT LDO 3X3 10LD DFN PBFREE WANN (Alt: ISL80101IRAJZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL80101IRAJZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80101IRAJZ-T7A
Renesas Electronics Corporation
High Performance 1A LDO, DFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Dropout Voltage1-Max | 0.212 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Renesas provides a recommended PCB layout guide in the ISL80101 evaluation board user manual, which includes guidelines for component placement, thermal management, and routing to minimize noise and ensure optimal performance.
To ensure reliable startup and shutdown, it is recommended to follow the power-up and power-down sequencing guidelines provided in the datasheet, and to use a soft-start circuit to limit the inrush current during startup.
The ISL80101IRAJZ-T7A has a high power density, so thermal management is critical. Renesas recommends using a thermal pad on the bottom of the package, and providing adequate airflow or heat sinking to keep the junction temperature below 125°C.
Renesas provides a troubleshooting guide in the datasheet, which includes steps to identify and resolve common issues such as oscillation, instability, and output voltage errors. Additionally, Renesas offers technical support and application notes to help with troubleshooting.
The ISL80101IRAJZ-T7A is designed to meet EMI and EMC standards, but proper PCB layout, component selection, and shielding are still necessary to minimize emissions and ensure immunity. Renesas provides guidelines for EMI and EMC design in the datasheet and application notes.