-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact Synchronous Buck Regulators, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL80019AIRZ-T by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W7151
|
Newark | 1.5A Low Quiescent Current High Efficiency Synchronous Buck/Tape & Reel Rohs Compliant: Yes |Renesas ISL80019AIRZ-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL80019AIRZ-TCT-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 8TDFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2463 In Stock |
|
$0.9077 / $2.9500 | Buy Now |
DISTI #
ISL80019AIRZ-T
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: ISL80019AIRZ-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6100 | Buy Now |
DISTI #
968-ISL80019AIRZ-T
|
Mouser Electronics | Switching Voltage Regulators 1.5A Low-Q Current Sync Buck Regulator RoHS: Compliant | 1694 |
|
$0.8840 / $2.9400 | Buy Now |
DISTI #
87727812
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 1.5A 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2439 | Americas - 1958 |
|
$0.9740 / $2.8200 | Buy Now |
DISTI #
ISL80019AIRZ-T
|
IBS Electronics | CURRENT-MODE ROHS COMPLIANT ADJUSTABLE POSITIVE SWITCHING REGULATOR IC 85C 2MHZ 1.5A 2MM Min Qty: 2000 Package Multiple: 1 | 0 |
|
$1.0075 / $1.0530 | Buy Now |
DISTI #
ISL80019AIRZ-T
|
Avnet Silica | Conv DCDC Single Step Down 27V to 55V 8Pin TDFN EP TR (Alt: ISL80019AIRZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ISL80019AIRZ-T
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1958 |
|
$0.8240 / $2.8200 | Buy Now |
|
Win Source Electronics | Compact Synchronous Buck Regulators | IC REG BUCK ADJ 1.5A 8TDFN | 8000 |
|
$0.4421 / $0.6631 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL80019AIRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80019AIRZ-T
Renesas Electronics Corporation
Compact Synchronous Buck Regulators, TDFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Pin Count | 8 | |
Manufacturer Package Code | L8.2X2C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ISL80019AIRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL80019AIRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL80019FRZ-T | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TDFN, /Reel | ISL80019AIRZ-T vs ISL80019FRZ-T |
ISL80030FRZ-T | Renesas Electronics Corporation | Check for Price | 3A Synchronous Buck Converter in 2x2 DFN Package, DFN, /Reel | ISL80019AIRZ-T vs ISL80030FRZ-T |
ISL80019IRZ-T | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TDFN, /Reel | ISL80019AIRZ-T vs ISL80019IRZ-T |
ISL80030AFRZ-T | Renesas Electronics Corporation | Check for Price | 3A Synchronous Buck Converter in 2x2 DFN Package, DFN, /Reel | ISL80019AIRZ-T vs ISL80030AFRZ-T |
ISL80030FRZ-T7A | Renesas Electronics Corporation | Check for Price | 3A Synchronous Buck Converter in 2x2 DFN Package, DFN, /Reel | ISL80019AIRZ-T vs ISL80030FRZ-T7A |
ISL80019AFRZ-T7A | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TDFN, /Reel | ISL80019AIRZ-T vs ISL80019AFRZ-T7A |
ISL80019AFRZ-T | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TDFN, /Reel | ISL80019AIRZ-T vs ISL80019AFRZ-T |
ISL80019IRZ-T7A | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TDFN, /Reel | ISL80019AIRZ-T vs ISL80019IRZ-T7A |
ISL80019FRZ-T7A | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TDFN, /Reel | ISL80019AIRZ-T vs ISL80019FRZ-T7A |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or a heat sink to dissipate heat efficiently.
Monitor the input voltage, output voltage, and output current to ensure they are within the specified ranges. Also, ensure the device is operated within the recommended temperature range of -40°C to 125°C.
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for the input capacitor. The capacitor should be placed close to the VIN pin to minimize noise and ensure stable operation.
Use a shielded inductor, keep the switching node (SW) away from sensitive nodes, and use a common-mode choke to reduce EMI. Also, ensure the PCB layout is optimized for minimal radiation and conduction of EMI.
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for the output capacitor. The capacitor should be placed close to the VOUT pin to minimize noise and ensure stable operation.