-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual LDO with Low Noise, High Performance and Low IQ, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL78302ARFWZ-T7A by Renesas Electronics Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL78302ARFWZ-T7ATR-ND
|
DigiKey | IC REG LINEAR 1.2V/2.5V 10DFN Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9848 / $1.5150 | Buy Now |
DISTI #
ISL78302ARFWZ-T7A
|
Avnet Americas | LDO Regulator Pos 2.5V/1.2V 0.3A 10-Pin DFN T/R - Tape and Reel (Alt: ISL78302ARFWZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7900 | Buy Now |
DISTI #
968-ISL78302ARFWZ-T7
|
Mouser Electronics | LDO Voltage Regulators Auto Low Noise High PSRR LDO, 10LD DFN 3 RoHS: Compliant | 0 |
|
$0.9760 / $2.8400 | Order Now |
DISTI #
ISL78302ARFWZ-T7A
|
IBS Electronics | ISL78302ARFWZ-T7A by Renesas is a 10-lead DFN 3x3 voltage regulator with MEP, designed for automotive applications, offering high efficiency, low dropout, and wide input voltage range. Min Qty: 250 Package Multiple: 1 | 0 |
|
$1.1895 / $1.2675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78302ARFWZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78302ARFWZ-T7A
Renesas Electronics Corporation
Dual LDO with Low Noise, High Performance and Low IQ, DFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.25 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 2.545 V | |
Output Voltage1-Min | 2.455 V | |
Output Voltage1-Nom | 2.5 V | |
Output Voltage2-Max | 1.2216 V | |
Output Voltage2-Min | 1.1784 V | |
Output Voltage2-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |