Part Details for ISL78302ARFWZ-T by Intersil Corporation
Results Overview of ISL78302ARFWZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL78302ARFWZ-T Information
ISL78302ARFWZ-T by Intersil Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ISL78302ARFWZ-T
ISL78302ARFWZ-T CAD Models
ISL78302ARFWZ-T Part Data Attributes
|
ISL78302ARFWZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78302ARFWZ-T
Intersil Corporation
Dual LDO with Low Noise, High Performance and Low IQ; DFN10; Temp Range: -40° to 105°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 7.1 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Nom | 2.5 V | |
Output Voltage2-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% |