-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual LDO with Low Noise, Very High PSRR and Low IQ, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL78302AARMMZ by Renesas Electronics Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL78302AARMMZ-ND
|
DigiKey | IC REG LINEAR 3/3V 300MA 10DFN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1500 In Stock |
|
$0.8500 / $2.9500 | Buy Now |
DISTI #
ISL78302AARMMZ
|
Avnet Americas | - Rail/Tube (Alt: ISL78302AARMMZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.6300 | Buy Now |
DISTI #
968-ISL78302AARMMZ
|
Mouser Electronics | LDO Voltage Regulators High PSRR LDO IC Automotive Low Noise RoHS: Compliant | 0 |
|
$0.8500 | Order Now |
DISTI #
ISL78302AARMMZ
|
Avnet Silica | (Alt: ISL78302AARMMZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78302AARMMZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78302AARMMZ
Renesas Electronics Corporation
Dual LDO with Low Noise, Very High PSRR and Low IQ, DFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-10-25 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 3.054 V | |
Output Voltage1-Min | 2.946 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 3.054 V | |
Output Voltage2-Min | 2.946 V | |
Output Voltage2-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |