Part Details for ISL78301FVECZ-T by Intersil Corporation
Results Overview of ISL78301FVECZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL78301FVECZ-T Information
ISL78301FVECZ-T by Intersil Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ISL78301FVECZ-T
ISL78301FVECZ-T CAD Models
ISL78301FVECZ-T Part Data Attributes
|
ISL78301FVECZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78301FVECZ-T
Intersil Corporation
40V, Low Quiescent Current, 150mA Linear Regulator for Automotive Applications; TSSOP14; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |