-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Phase R4 Digital Hybrid PWM Controller with PMBus/SMBus/I<sup>2</sup>C and PFM, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL68201IRZ by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9152
|
Newark | Digital Hybrid R4 Controller, Pwm Output, Pmbus, 4X4 24Ld Qf/Tube Rohs Compliant: Yes |Renesas ISL68201IRZ RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL68201IRZ
|
Avnet Americas | PWM Controller, Voltage Mode, 4.75 V to 24 V, 1.5 MHz, 24 Pins, QFN-EP - Rail/Tube (Alt: ISL68201IRZ) RoHS: Compliant Min Qty: 750 Package Multiple: 75 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$4.5000 | Buy Now |
DISTI #
968-ISL68201IRZ
|
Mouser Electronics | Switching Controllers Digital Hybrid R4 Controller, PWM Output, PMBus, 4x4 24ld QF RoHS: Compliant | 0 |
|
$3.2000 / $6.5600 | Order Now |
DISTI #
87730526
|
Verical | Current Mode PWM Controller 0.5V to 5.5V 1500kHz 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2431 | Americas - 750 |
|
$2.8500 / $3.7200 | Buy Now |
DISTI #
ISL68201IRZ
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 750 |
|
$2.4600 / $4.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL68201IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL68201IRZ
Renesas Electronics Corporation
Single-Phase R4 Digital Hybrid PWM Controller with PMBus/SMBus/I<sup>2</sup>C and PFM, QFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 24 | |
Manufacturer Package Code | L24.4X4C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISL68201IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL68201IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSD87334Q3DT | Texas Instruments | $0.7114 | 30-V, N channel synchronous buck NexFET™ power MOSFET, SON 3 mm x 3 mm power block, 20 A 8-VSON-CLIP -55 to 150 | ISL68201IRZ vs CSD87334Q3DT |
CSD87334Q3D | Texas Instruments | $0.7766 | 30-V, N channel synchronous buck NexFET™ power MOSFET, SON 3 mm x 3 mm power block, 20 A 8-VSON-CLIP -55 to 150 | ISL68201IRZ vs CSD87334Q3D |
TPS53676RSLR | Texas Instruments | $3.4236 | Dual-channel D-CAP+, dual-channel (N+M<= 7 phases) step-down, multiphase controller with AVSBus 48-VQFN -40 to 125 | ISL68201IRZ vs TPS53676RSLR |
ISL68201IRZ-TK | Renesas Electronics Corporation | Check for Price | Single-Phase R4 Digital Hybrid PWM Controller with PMBus/SMBus/I2C and PFM, QFN, /Reel | ISL68201IRZ vs ISL68201IRZ-TK |
ISL68201IRZ-T | Renesas Electronics Corporation | Check for Price | Single-Phase R4 Digital Hybrid PWM Controller with PMBus/SMBus/I2C and PFM, QFN, /Reel | ISL68201IRZ vs ISL68201IRZ-T |
TPS53676RSLT | Texas Instruments | Check for Price | Dual-channel D-CAP+, dual-channel (N+M<= 7 phases) step-down, multiphase controller with AVSBus 48-VQFN -40 to 125 | ISL68201IRZ vs TPS53676RSLT |
Renesas provides a recommended PCB layout guide in the application note AN1965, which includes guidelines for component placement, thermal management, and routing to minimize noise and ensure reliable operation.
The output voltage of the ISL68201IRZ can be configured using the VID pins and an external resistor divider network. The specific configuration depends on the desired output voltage and can be calculated using the equations provided in the datasheet.
The ISL68201IRZ has an absolute maximum input voltage rating of 25V, but the recommended operating input voltage range is 4.5V to 20V. Exceeding the maximum input voltage can damage the device.
The ISL68201IRZ has a built-in overcurrent protection (OCP) feature that limits the output current to a safe level in the event of a fault. The OCP threshold can be adjusted using an external resistor connected to the OCP pin.
The ISL68201IRZ has an operating junction temperature range of -40°C to 125°C, but the device's performance and reliability may be affected at high temperatures. It's recommended to follow the thermal management guidelines in the datasheet to ensure reliable operation.