-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Phase R4 Digital Hybrid PWM Controller with PMBus/SMBus/I<sup>2</sup>C and PFM, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL68201IRZ-TK by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9154
|
Newark | Digital Hybrid R4 Controller, Pwm Output, Pmbus, 4X4 24Ld Qf/Tape & Reel Rohs Compliant: Yes |Renesas ISL68201IRZ-TK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL68201IRZ-TK-ND
|
DigiKey | IC REG CTRLR BUCK PMBUS 24QFN Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6597 / $2.7997 | Buy Now |
DISTI #
ISL68201IRZ-TK
|
Avnet Americas | - Tape and Reel (Alt: ISL68201IRZ-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.5000 | Buy Now |
DISTI #
968-ISL68201IRZ-TK
|
Mouser Electronics | Switching Controllers Digital Hybrid R4 Controller, PWM Output, PMBus, 4x4 24ld QF RoHS: Compliant | 0 |
|
$2.6600 / $6.5600 | Order Now |
DISTI #
87729508
|
Verical | Current Mode PWM Controller 0.5V to 5.5V 1500kHz 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2426 | Americas - 1000 |
|
$2.7400 / $3.7700 | Buy Now |
DISTI #
ISL68201IRZ-TK
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$2.4600 / $4.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL68201IRZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL68201IRZ-TK
Renesas Electronics Corporation
Single-Phase R4 Digital Hybrid PWM Controller with PMBus/SMBus/I<sup>2</sup>C and PFM, QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 24 | |
Manufacturer Package Code | L24.4X4C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISL68201IRZ-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL68201IRZ-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSD87334Q3DT | Texas Instruments | $0.7114 | 30-V, N channel synchronous buck NexFET™ power MOSFET, SON 3 mm x 3 mm power block, 20 A 8-VSON-CLIP -55 to 150 | ISL68201IRZ-TK vs CSD87334Q3DT |
TPS53676RSLR | Texas Instruments | $3.4236 | Dual-channel D-CAP+, dual-channel (N+M<= 7 phases) step-down, multiphase controller with AVSBus 48-VQFN -40 to 125 | ISL68201IRZ-TK vs TPS53676RSLR |
ISL68201IRZ | Renesas Electronics Corporation | Check for Price | Single-Phase R4 Digital Hybrid PWM Controller with PMBus/SMBus/I2C and PFM, QFN, /Tube | ISL68201IRZ-TK vs ISL68201IRZ |
ISL68201IRZ-T7A | Renesas Electronics Corporation | Check for Price | Single-Phase R4 Digital Hybrid PWM Controller with PMBus/SMBus/I2C and PFM, QFN, /Reel | ISL68201IRZ-TK vs ISL68201IRZ-T7A |
ISL68201IRZ-T | Renesas Electronics Corporation | Check for Price | Single-Phase R4 Digital Hybrid PWM Controller with PMBus/SMBus/I2C and PFM, QFN, /Reel | ISL68201IRZ-TK vs ISL68201IRZ-T |
Renesas provides a recommended PCB layout guide in the application note AN1965, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
Renesas provides an inductor selection guide in the application note AN1965, which includes a step-by-step process for selecting the right inductor based on the output voltage, current, and switching frequency. Additionally, the datasheet provides a list of recommended inductors.
The maximum junction temperature (Tj) for the ISL68201IRZ-TK is 150°C, as specified in the datasheet. However, it's recommended to operate the device at a lower temperature to ensure reliability and longevity.
Yes, the ISL68201IRZ-TK is qualified for automotive and high-reliability applications. Renesas provides additional documentation and support for these applications, including AEC-Q100 qualification and PPAP (Production Part Approval Process) support.
Renesas provides a troubleshooting guide in the application note AN1965, which includes a step-by-step process for identifying and resolving common issues with the ISL68201IRZ-TK. Additionally, Renesas support teams are available to provide assistance with troubleshooting and design optimization.