Part Details for ISL6754AAZA by Intersil Corporation
Results Overview of ISL6754AAZA by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6754AAZA Information
ISL6754AAZA by Intersil Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL6754AAZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2077 |
|
RFQ | ||
|
Quest Components | DUAL SWITCHING CONTROLLER, CURRENT-MODE, 0.01A, 201KHZ SWITCHING FREQ-MAX, BICMOS, PDSO20 | 6 |
|
$5.3100 / $10.6200 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1162 |
|
RFQ |
Part Details for ISL6754AAZA
ISL6754AAZA CAD Models
ISL6754AAZA Part Data Attributes
|
ISL6754AAZA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6754AAZA
Intersil Corporation
ZVS Full-Bridge PWM Controller with Adjustable Synchronous Rectifier Control; QSOP20; Temp Range: -40° to 105°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QSOP | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Nom | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 201 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
Alternate Parts for ISL6754AAZA
This table gives cross-reference parts and alternative options found for ISL6754AAZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6754AAZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6754AAZA | Renesas Electronics Corporation | $3.3133 | ZVS Full-Bridge PWM Controller with Adjustable Synchronous Rectifier Control, QSOP, /Tube | ISL6754AAZA vs ISL6754AAZA |
ISL6754AAZA-T | Renesas Electronics Corporation | Check for Price | ZVS Full-Bridge PWM Controller with Adjustable Synchronous Rectifier Control, QSOP, /Reel | ISL6754AAZA vs ISL6754AAZA-T |
ISL6754AAZA Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL6754AAZA involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a separate analog and digital ground plane to reduce noise.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the output voltage should be set within the recommended range, and the input voltage should be well-regulated. It's also crucial to ensure that the output capacitor has a low ESR and is properly sized for the application.
-
The ISL6754AAZA is rated for operation from -40°C to +85°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range for extended periods.
-
While the ISL6754AAZA is a high-quality device, it may not meet the specific requirements of high-reliability or aerospace applications. Engineers should consult the manufacturer's documentation and relevant industry standards to determine the device's suitability for their specific application.
-
To troubleshoot issues with the ISL6754AAZA, engineers should first consult the datasheet and application notes. They should also verify that the device is properly powered, and the input and output voltages are within the recommended ranges. Additionally, checking the PCB layout and component values against the recommended guidelines can help identify potential issues.