-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flexible Single Ended Current Mode PWM Controller, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6721AVZ-T by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6663
|
Newark | Ic, smps Controller, current-Mode, bicmos, tssop,16Pin, plastic Rohs Compliant: Yes |Renesas ISL6721AVZ-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL6721AVZ-TCT-ND
|
DigiKey | IC REG CTRLR BOOST/FLYBK 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$2.9916 / $5.3600 | Buy Now |
DISTI #
ISL6721AVZ-T
|
Avnet Silica | Current Mode PWM Controller 1A 16Pin TSSOP TR (Alt: ISL6721AVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6721AVZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6721AVZ-T
Renesas Electronics Corporation
Flexible Single Ended Current Mode PWM Controller, TSSOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO DEVICE CAN BE CONFIGURED AS BUCK AND FLYBACK CONVERTER | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
A good PCB layout for the ISL6721AVZ-T involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a separate analog and digital ground plane to reduce noise.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR (Equivalent Series Resistance) and is properly decoupled from the output voltage. Additionally, a minimum of 10uF output capacitance is recommended.
The ISL6721AVZ-T can handle a maximum input voltage of 18V. However, it's recommended to operate the device within the specified input voltage range of 4.5V to 15V for optimal performance and reliability.
The ISL6721AVZ-T has a resistor-programmable output voltage. To achieve a specific output voltage, you need to calculate the required resistor values using the formula provided in the datasheet. The output voltage can be adjusted from 0.8V to 15V using external resistors.
The ISL6721AVZ-T can deliver a maximum output current of 2A. However, the actual output current may be limited by the input voltage, output voltage, and the external components used.