-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6620IRZ-T by Renesas Electronics Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86109455
|
Verical | Driver 4A 2-OUT High and Low Side Inv/Non-Inv 10-Pin DFN EP T/R Min Qty: 210 Package Multiple: 1 Date Code: 2101 | Americas - 24000 |
|
$1.5000 / $1.7875 | Buy Now |
|
Rochester Electronics | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers RoHS: Compliant Status: Obsolete Min Qty: 1 | 24000 |
|
$1.2000 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6620IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6620IRZ-T
Renesas Electronics Corporation
VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, DFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-30 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL6620IRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6620IRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6620IRZ-T | Intersil Corporation | Check for Price | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers; DFN10, SOIC8; Temp Range: See Datasheet | ISL6620IRZ-T vs ISL6620IRZ-T |
ISL6620IRZ | Intersil Corporation | Check for Price | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers; DFN10, SOIC8; Temp Range: See Datasheet | ISL6620IRZ-T vs ISL6620IRZ |
ISL6620CRZ | Renesas Electronics Corporation | Check for Price | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, DFN, /Tube | ISL6620IRZ-T vs ISL6620CRZ |
ISL6620IRZ | Renesas Electronics Corporation | Check for Price | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, DFN, /Tube | ISL6620IRZ-T vs ISL6620IRZ |
ISL6620CRZ-T | Renesas Electronics Corporation | Check for Price | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, DFN, /Reel | ISL6620IRZ-T vs ISL6620CRZ-T |
ISL6620CRZ | Intersil Corporation | Check for Price | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers; DFN10, SOIC8; Temp Range: See Datasheet | ISL6620IRZ-T vs ISL6620CRZ |
ISL6620CRZ-T | Intersil Corporation | Check for Price | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers; DFN10, SOIC8; Temp Range: See Datasheet | ISL6620IRZ-T vs ISL6620CRZ-T |