-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6614ACBZ by Renesas Electronics Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6614ACBZ-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14SOIC Min Qty: 1 Lead time: 36 Weeks Container: Tube |
973 In Stock |
|
$2.1560 / $5.6200 | Buy Now |
DISTI #
86108323
|
Verical | Driver 3A 4-OUT High and Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC N Tube Min Qty: 145 Package Multiple: 1 Date Code: 2101 | Americas - 1030 |
|
$2.1875 / $2.6000 | Buy Now |
DISTI #
86121822
|
Verical | Driver 3A 4-OUT High and Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC N Tube Min Qty: 145 Package Multiple: 1 Date Code: 2001 | Americas - 348 |
|
$2.1875 / $2.6000 | Buy Now |
|
Rochester Electronics | Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP RoHS: Compliant Status: Obsolete Min Qty: 1 | 1378 |
|
$1.7500 / $2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6614ACBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6614ACBZ
Renesas Electronics Corporation
Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL6614ACBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6614ACBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6614AIBZ-T | Intersil Corporation | Check for Price | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | ISL6614ACBZ vs ISL6614AIBZ-T |
ISL6614AIBZ | Renesas Electronics Corporation | Check for Price | Half Bridge Based MOSFET Driver | ISL6614ACBZ vs ISL6614AIBZ |
ISL6614AIB | Intersil Corporation | Check for Price | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | ISL6614ACBZ vs ISL6614AIB |
ISL6614ACBZ-T | Renesas Electronics Corporation | Check for Price | Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Reel | ISL6614ACBZ vs ISL6614ACBZ-T |
The recommended PCB layout for the ISL6614ACBZ involves placing the input capacitors close to the VIN pin, using a solid ground plane, and keeping the high-frequency switching nodes (e.g., LX and SW nodes) away from sensitive analog nodes. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
To select the right inductor for the ISL6614ACBZ, consider the following factors: inductance value, DC resistance, saturation current, and core material. A good starting point is to choose an inductor with an inductance value between 1uH to 10uH, a DC resistance less than 100mΩ, and a saturation current greater than the peak current of the converter. Additionally, consider using a shielded inductor to reduce EMI.
The maximum operating temperature range for the ISL6614ACBZ is -40°C to +125°C. However, the device's performance and reliability may degrade at temperatures above 85°C. It's recommended to ensure proper thermal design and heat dissipation to maintain a safe operating temperature.
To troubleshoot common issues with the ISL6614ACBZ, start by checking the PCB layout and component selection to ensure they meet the recommended guidelines. Verify that the input and output capacitors are properly selected and placed. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to measure the switching waveforms and identify any signs of oscillation or instability. Consult the datasheet and application notes for troubleshooting guides and tips.
Yes, the ISL6614ACBZ can be used in a synchronous rectification configuration. In fact, the device is designed to support synchronous rectification, which can improve efficiency and reduce power losses. To implement synchronous rectification, connect the SR pin to the drain of the synchronous rectifier MOSFET, and ensure that the MOSFET is properly selected and driven.