Part Details for ISL6614ACBZ-T by Intersil Corporation
Results Overview of ISL6614ACBZ-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6614ACBZ-T Information
ISL6614ACBZ-T by Intersil Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISL6614ACBZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5215 |
|
RFQ | ||
|
Quest Components | 4172 |
|
$2.4840 / $4.9680 | Buy Now |
Part Details for ISL6614ACBZ-T
ISL6614ACBZ-T CAD Models
ISL6614ACBZ-T Part Data Attributes
|
ISL6614ACBZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6614ACBZ-T
Intersil Corporation
Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP; QFN16, SOIC14; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 16, 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 12 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL6614ACBZ-T
This table gives cross-reference parts and alternative options found for ISL6614ACBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6614ACBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6614AIBZ-T | Intersil Corporation | Check for Price | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | ISL6614ACBZ-T vs ISL6614AIBZ-T |
ISL6614AIBZ | Renesas Electronics Corporation | Check for Price | Half Bridge Based MOSFET Driver | ISL6614ACBZ-T vs ISL6614AIBZ |
ISL6614AIB | Intersil Corporation | Check for Price | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | ISL6614ACBZ-T vs ISL6614AIB |
ISL6614ACBZ-T | Renesas Electronics Corporation | Check for Price | Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Reel | ISL6614ACBZ-T vs ISL6614ACBZ-T |
ISL6614ACBZ-T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the ISL6614ACBZ-T involves keeping the high-frequency switching nodes (e.g., SW node) away from sensitive analog nodes, using a solid ground plane, and minimizing the length of the traces connecting the input capacitors to the VIN pin. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
The selection of input and output capacitors for the ISL6614ACBZ-T depends on the specific application requirements. In general, low-ESR capacitors with high ripple current ratings are recommended. For the input capacitor, a minimum capacitance of 10uF is recommended, while for the output capacitor, a minimum capacitance of 22uF is recommended. The capacitor voltage rating should be at least 1.5 times the maximum input voltage.
-
The maximum ambient temperature range for the ISL6614ACBZ-T is -40°C to +85°C. However, the device can operate up to +125°C junction temperature. It's essential to ensure proper thermal management to prevent overheating and ensure reliable operation.
-
The ISL6614ACBZ-T output voltage can be configured using the FB pin and an external resistor divider network. The resistor values can be calculated using the formula: R1 = (VOUT - 0.8V) / (0.8V / R2), where R1 and R2 are the upper and lower resistors in the divider network, respectively.
-
The maximum output current capability of the ISL6614ACBZ-T is 4A. However, the actual output current capability may be limited by the input voltage, output voltage, and thermal management. It's essential to ensure that the device is operated within its recommended operating conditions to prevent overheating and ensure reliable operation.