Part Details for ISL6614ACB by Rochester Electronics LLC
Results Overview of ISL6614ACB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6614ACB Information
ISL6614ACB by Rochester Electronics LLC is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ISL6614ACB
ISL6614ACB CAD Models
ISL6614ACB Part Data Attributes
|
ISL6614ACB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6614ACB
Rochester Electronics LLC
2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 12 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |