Part Details for ISL6571CR by Intersil Corporation
Results Overview of ISL6571CR by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6571CR Information
ISL6571CR by Intersil Corporation is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISL6571CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86111162
|
Verical | Driver 20A 2-OUT Half Brdg 68-Pin QFN EP Min Qty: 199 Package Multiple: 1 Date Code: 0201 | Americas - 2222 |
|
$1.5875 / $1.8875 | Buy Now |
|
Rochester Electronics | Half Bridge Based Peripheral Driver, 25A, PQCC68 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2222 |
|
$1.2700 / $1.5900 | Buy Now |
Part Details for ISL6571CR
ISL6571CR CAD Models
ISL6571CR Part Data Attributes
|
ISL6571CR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6571CR
Intersil Corporation
25A HALF BRIDGE BASED PRPHL DRVR, PQCC68, 10 X 10 MM, PLASTIC, MLFP-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | MLFP-68 | |
Pin Count | 68 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQCC-N68 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC68,.4SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 10 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ISL6571CR
This table gives cross-reference parts and alternative options found for ISL6571CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6571CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6571CR-T | Intersil Corporation | Check for Price | 25A HALF BRIDGE BASED PRPHL DRVR, PQCC68, 10 X 10 MM, PLASTIC, MLFP-68 | ISL6571CR vs ISL6571CR-T |
ISL6571CR Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL6571CR involves separating the power and signal grounds, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, the layout should minimize the loop area of the switching current paths to reduce EMI.
-
The input capacitor should be chosen based on the input voltage ripple requirement, while the output capacitor should be chosen based on the output voltage ripple and transient response requirements. A general rule of thumb is to use low-ESR capacitors with a voltage rating higher than the maximum input or output voltage.
-
The ISL6571CR is rated for operation from -40°C to +85°C ambient temperature range. However, the device's performance and reliability may degrade at higher temperatures, so it's recommended to derate the device's specifications accordingly.
-
Yes, the ISL6571CR is qualified to the AEC-Q100 standard for automotive applications and is suitable for high-reliability applications. However, it's recommended to consult with Intersil's application engineers to ensure the device meets the specific requirements of the application.
-
Common issues with the ISL6571CR can be troubleshooted by checking the PCB layout, ensuring proper decoupling and bypassing, and verifying the input and output voltage levels. Additionally, checking the device's thermal performance and ensuring that the device is operated within its recommended specifications can help identify and resolve issues.