-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multipurpose Two-Phase Buck PWM Controller with Integrated MOSFET Drivers, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6567IRZ-T by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6567IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6567IRZ-T
Renesas Electronics Corporation
Multipurpose Two-Phase Buck PWM Controller with Integrated MOSFET Drivers, QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | L24.4X4C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended PCB layout for the ISL6567IRZ-T involves keeping the high-current paths short and wide, using a solid ground plane, and placing the input and output capacitors close to the IC. Additionally, it's essential to follow the datasheet's guidelines for component placement and routing to minimize noise and EMI.
To select the right external components, you should consider the output voltage, output current, and switching frequency. The datasheet provides guidelines for selecting the inductor, input and output capacitors, and other components. You can also use online tools and calculators to help with the selection process.
The ISL6567IRZ-T has a maximum junction temperature of 150°C. To ensure reliable operation, you should provide adequate heat sinking, use a thermally conductive PCB material, and keep the IC away from heat sources. You should also follow the datasheet's guidelines for thermal design and consider using thermal simulation tools to optimize your design.
To troubleshoot common issues with the ISL6567IRZ-T, you should first consult the datasheet and application notes. Check the PCB layout, component selection, and soldering quality. Use oscilloscopes and other measurement tools to identify the root cause of the issue. You can also consult with Renesas' technical support team or online forums for guidance.
Yes, the ISL6567IRZ-T is a switching regulator that can generate EMI. To ensure compliance with regulatory standards, you should follow the datasheet's guidelines for EMI reduction, such as using a shielded inductor, adding EMI filters, and optimizing the PCB layout. You should also consult with regulatory experts and perform EMI testing to ensure compliance with standards such as CISPR and FCC.