Part Details for ISL6551AR-T by Intersil Corporation
Results Overview of ISL6551AR-T by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6551AR-T Information
ISL6551AR-T by Intersil Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL6551AR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6551AR-T-ND
|
DigiKey | DUAL SWITCHING CONTROLLER Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1620 In Stock |
|
$5.7100 | Buy Now |
DISTI #
86117162
|
Verical | Current Mode PWM Controller 1000kHz 28-Pin QFN EP T/R RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | Americas - 1620 |
|
$135.7125 | Buy Now |
|
Rochester Electronics | Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PQCC28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1620 |
|
$86.8600 / $108.5700 | Buy Now |
Part Details for ISL6551AR-T
ISL6551AR-T CAD Models
ISL6551AR-T Part Data Attributes
|
ISL6551AR-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6551AR-T
Intersil Corporation
DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, PLASTIC, MO-220VJJC, QFN-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, PLASTIC, MO-220VJJC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for ISL6551AR-T
This table gives cross-reference parts and alternative options found for ISL6551AR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6551AR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6551AR | Intersil Corporation | Check for Price | DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, PLASTIC, MO-220VJJC, QFN-28 | ISL6551AR-T vs ISL6551AR |