-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6545IBZ-T by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M8139
|
Newark | Pwm Controller, Sync Buck, -40To85Deg C, Power Supply Controller Type:Double Ended Controller, No. Of Channels:1Channels, Control Mode:Voltage Mode Control, Supply Voltage Min:6.5V, Supply Voltage Max:14.4V, Ic Case/Package:Nsoic Rohs Compliant: Yes |Renesas ISL6545IBZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
65T7266
|
Newark | Pwm Controller, Sync Buck, -40To85Deg C, Power Supply Controller Type:Double Ended Controller, No. Of Channels:1Channels, Control Mode:Voltage Mode Control, Supply Voltage Min:6.5V, Supply Voltage Max:14.4V, Ic Case/Package:Nsoic Rohs Compliant: Yes |Renesas ISL6545IBZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ISL6545IBZ-TCT-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1257 In Stock |
|
$1.3625 / $4.1300 | Buy Now |
DISTI #
ISL6545IBZ-T
|
Avnet Silica | DC DC Cntrlr SingleOUT PWM DC to DC Controller 1V to 12V Input 8Pin SOIC N TR (Alt: ISL6545IBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | Step-down type Adjustable 1V12V SOIC-8 DC-DC Converters ROHS | 1559 |
|
$0.6337 / $0.8389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6545IBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6545IBZ-T
Renesas Electronics Corporation
5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO ADJUSTABLE OUTPUT FROM 0.6 TO 5.5, ALSO OPERATES ON 12V OR 6.5V TO 14.4V SUPPLY | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL6545IBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6545IBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6545CBZ-T | Intersil Corporation | Check for Price | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; DFN10, SOIC8; Temp Range: See Datasheet | ISL6545IBZ-T vs ISL6545CBZ-T |
ISL6545CBZ | Intersil Corporation | Check for Price | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; DFN10, SOIC8; Temp Range: See Datasheet | ISL6545IBZ-T vs ISL6545CBZ |
ISL6545IBZ | Intersil Corporation | Check for Price | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; DFN10, SOIC8; Temp Range: See Datasheet | ISL6545IBZ-T vs ISL6545IBZ |
ISL6545CBZ-T | Renesas Electronics Corporation | Check for Price | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, SOICN, /Reel | ISL6545IBZ-T vs ISL6545CBZ-T |
ISL6545IBZ-T | Intersil Corporation | Check for Price | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; DFN10, SOIC8; Temp Range: See Datasheet | ISL6545IBZ-T vs ISL6545IBZ-T |
A good PCB layout for the ISL6545IBZ-T involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a separate power plane for the input and output voltages to reduce noise and improve stability.
To ensure the ISL6545IBZ-T operates within its safe operating area, monitor the input voltage, output voltage, and output current. Make sure the input voltage is within the recommended range, the output voltage is within the specified range, and the output current is below the maximum rating. Also, ensure the device is properly cooled and the thermal design is adequate to prevent overheating.
When designing for thermal performance, consider the device's power dissipation, junction temperature, and thermal resistance. Ensure good airflow around the device, use a heat sink if necessary, and follow the recommended thermal design guidelines in the datasheet. Also, consider the PCB's thermal conductivity and the thermal interface material's thermal resistance.
To troubleshoot issues with the ISL6545IBZ-T, start by verifying the input voltage, output voltage, and output current are within the recommended ranges. Check the PCB layout for any noise or signal integrity issues. Use an oscilloscope to observe the output voltage and current waveforms, and check for any signs of oscillation or instability. Consult the datasheet and application notes for guidance on troubleshooting and debugging techniques.
The ISL6545IBZ-T is a high-performance, high-current buck regulator with a wide input voltage range and high efficiency. Compared to other similar products, it offers a higher switching frequency, faster transient response, and improved noise immunity. It also has a smaller package size and lower quiescent current, making it suitable for high-density, high-power applications.