-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6545ACBZ by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6545ACBZ-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1674 In Stock |
|
$1.2854 / $3.8500 | Buy Now |
DISTI #
ISL6545ACBZ
|
Avnet Silica | DC DC Cntrlr SingleOUT PWM DC to DC Controller 1V to 12V Input 8Pin SOIC N (Alt: ISL6545ACBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC REG CTRLR BUCK 8SOIC | 1960 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6545ACBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6545ACBZ
Renesas Electronics Corporation
5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
A good PCB layout for the ISL6545ACBZ involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate power plane for the input and output voltages to reduce noise and improve performance.
To ensure the ISL6545ACBZ operates within its safe operating area (SOA), you should monitor the device's junction temperature, input voltage, output current, and power dissipation. Make sure to stay within the recommended operating conditions specified in the datasheet, and consider using thermal management techniques such as heat sinks or thermal interfaces if necessary.
Exceeding the maximum junction temperature of the ISL6545ACBZ can lead to reduced performance, decreased reliability, and even permanent damage to the device. High temperatures can cause the device to enter thermal shutdown, reducing its output voltage and current capability. Prolonged exposure to high temperatures can also lead to a decrease in the device's lifespan.
To troubleshoot issues with the ISL6545ACBZ, start by verifying the input voltage, output load, and PCB layout. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Use an oscilloscope to monitor the output voltage and current, and look for any signs of oscillations or ringing. Consult the datasheet and application notes for guidance on troubleshooting and debugging techniques.
Yes, the ISL6545ACBZ is suitable for high-reliability and high-availability applications. It has a high MTBF (mean time between failures) rating and is designed to meet the requirements of demanding applications such as industrial, medical, and aerospace. However, it's essential to follow proper design and manufacturing practices, including using a robust PCB design, selecting high-quality components, and implementing adequate testing and validation procedures.