-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ACPI Regulator/Controller for Dual Channel DDR Memory Systems, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6537ACRZ by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6537ACRZ-ND
|
DigiKey | IC REG/CTRLR ACPI DUAL DDR 28QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
8 In Stock |
|
$7.6700 | Buy Now |
DISTI #
ISL6537ACRZ
|
Avnet Silica | Voltage Mode PWM Controller 08V to 55V04V to 275V08V 28Pin QFN EP (Alt: ISL6537ACRZ) RoHS: Compliant Min Qty: 500 Package Multiple: 50 | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | ACPI Regulator/Controller for Dual Channel DDR Memory Systems | IC REG/CTRLR ACPI DUAL DDR 28QFN | 6220 |
|
$0.6029 / $0.7785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6537ACRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6537ACRZ
Renesas Electronics Corporation
ACPI Regulator/Controller for Dual Channel DDR Memory Systems, QFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | L28.6X6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-11-16 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
The recommended PCB layout for the ISL6537ACRZ is to keep the input and output capacitors close to the device, and to use a solid ground plane to reduce noise and improve thermal performance. Additionally, it is recommended to use a separate power plane for the input voltage and to keep the high-current paths short and wide.
The compensation network for the ISL6537ACRZ can be optimized by following the guidelines in the datasheet and application notes. The key is to ensure that the compensation network is properly tuned to the specific application requirements, taking into account the output voltage, output current, and input voltage range. It may be necessary to experiment with different component values and configurations to achieve optimal performance.
The maximum junction temperature for the ISL6537ACRZ is 150°C. It is important to ensure that the device is operated within this temperature range to prevent damage and ensure reliable operation.
While the ISL6537ACRZ can operate up to 150°C, it is not recommended to use it in high-temperature environments without proper thermal management. The device's performance and reliability may be affected at high temperatures, and it may be necessary to use additional cooling measures or to select a different device that is specifically designed for high-temperature operation.
To ensure the ISL6537ACRZ is properly biased during startup, it is recommended to use a soft-start circuit to slowly ramp up the input voltage and to provide a stable bias voltage to the device. This can be achieved using a simple RC network or a more complex soft-start circuit, depending on the specific application requirements.