Part Details for ISL6520ACB by Rochester Electronics LLC
Results Overview of ISL6520ACB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6520ACB Information
ISL6520ACB by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ISL6520ACB
ISL6520ACB CAD Models
ISL6520ACB Part Data Attributes
|
ISL6520ACB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6520ACB
Rochester Electronics LLC
SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012-AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 340 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for ISL6520ACB
This table gives cross-reference parts and alternative options found for ISL6520ACB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6520ACB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6520ACB-T | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | ISL6520ACB vs ISL6520ACB-T |
ISL6520AIB | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | ISL6520ACB vs ISL6520AIB |
ISL6520ACBZA | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, PLASTIC, MS-012-AA, SOIC-8 | ISL6520ACB vs ISL6520ACBZA |
ISL6520ACB | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | ISL6520ACB vs ISL6520ACB |
ISL6520ACBZA | Intersil Corporation | Check for Price | Single Synchronous Buck Pulse-Width Modulation (PWM) controller; SOIC8; Temp Range: 0° to 70° | ISL6520ACB vs ISL6520ACBZA |
ISL6520AIBZ-T | Intersil Corporation | Check for Price | Single Synchronous Buck Pulse-Width Modulation (PWM) controller; SOIC8; Temp Range: See Datasheet | ISL6520ACB vs ISL6520AIBZ-T |
ISL6520ACBZA-T | Intersil Corporation | Check for Price | Single Synchronous Buck Pulse-Width Modulation (PWM) controller; SOIC8; Temp Range: 0° to 70° | ISL6520ACB vs ISL6520ACBZA-T |
ISL6520ACB-T | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | ISL6520ACB vs ISL6520ACB-T |
ISL6520ACBZ | Intersil Corporation | Check for Price | Single Synchronous Buck Pulse-Width Modulation (PWM) controller; SOIC8; Temp Range: 0° to 70° | ISL6520ACB vs ISL6520ACBZ |
ISL6520AIB | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | ISL6520ACB vs ISL6520AIB |