Part Details for ISL6440IA by Rochester Electronics LLC
Results Overview of ISL6440IA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6440IA Information
ISL6440IA by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ISL6440IA
ISL6440IA CAD Models
ISL6440IA Part Data Attributes
|
ISL6440IA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6440IA
Rochester Electronics LLC
0.4 A DUAL SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO24, 0.150 INCH, PLASTIC, QSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 5.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.645 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 340 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.895 mm |
Alternate Parts for ISL6440IA
This table gives cross-reference parts and alternative options found for ISL6440IA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6440IA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6440IAZ-TK | Intersil Corporation | Check for Price | 300kHz Dual, 180° Out-of-Phase, Step-Down PWM Controller; QSOP24; Temp Range: -40° to 85°C | ISL6440IA vs ISL6440IAZ-TK |
ISL6440IAZ-T | Intersil Corporation | Check for Price | 300kHz Dual, 180° Out-of-Phase, Step-Down PWM Controller; QSOP24; Temp Range: -40° to 85°C | ISL6440IA vs ISL6440IAZ-T |
ISL6440IAZ | Intersil Corporation | Check for Price | 300kHz Dual, 180° Out-of-Phase, Step-Down PWM Controller; QSOP24; Temp Range: -40° to 85°C | ISL6440IA vs ISL6440IAZ |
ISL6440IAZ-T | Rochester Electronics LLC | Check for Price | 0.4 A DUAL SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO24, 0.150 INCH, ROHS COMPLIANT, PLASTIC, QSOP-24 | ISL6440IA vs ISL6440IAZ-T |