-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6410IRZ-TK by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6410IRZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6410IRZ-TK
Renesas Electronics Corporation
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 1.218 V | |
Output Voltage-Min | 1.182 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISL6410IRZ-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6410IRZ-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6410IUZ-TK | Renesas Electronics Corporation | Check for Price | Switching Regulator | ISL6410IRZ-TK vs ISL6410IUZ-TK |
ISL6410IRZ | Renesas Electronics Corporation | Check for Price | Switching Regulator | ISL6410IRZ-TK vs ISL6410IRZ |
ISL6410IR-TK | Renesas Electronics Corporation | Check for Price | Switching Regulator | ISL6410IRZ-TK vs ISL6410IR-TK |
ISL6410IU-TK | Renesas Electronics Corporation | Check for Price | Switching Regulator | ISL6410IRZ-TK vs ISL6410IU-TK |
ISL6410IUZ | Renesas Electronics Corporation | Check for Price | Switching Regulator | ISL6410IRZ-TK vs ISL6410IUZ |
ISL6410IRZ-T5K | Renesas Electronics Corporation | Check for Price | Switching Regulator | ISL6410IRZ-TK vs ISL6410IRZ-T5K |
ISL6410IU | Renesas Electronics Corporation | Check for Price | Switching Regulator | ISL6410IRZ-TK vs ISL6410IU |
ISL6410IUZ-T | Renesas Electronics Corporation | Check for Price | Switching Regulator | ISL6410IRZ-TK vs ISL6410IUZ-T |
ISL6410IU-T | Renesas Electronics Corporation | Check for Price | Switching Regulator | ISL6410IRZ-TK vs ISL6410IU-T |