-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6341BIRZ-T by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6341BIRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6341BIRZ-T
Renesas Electronics Corporation
5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, TDFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Renesas provides a recommended PCB layout in the application note AN1995, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
The selection of input and output capacitors depends on the specific application requirements. Renesas recommends using low-ESR capacitors with a minimum capacitance of 10uF for the input and 22uF for the output. The capacitor selection guide in the datasheet provides more detailed information.
The ISL6341BIRZ-T is rated for operation from -40°C to +85°C ambient temperature range. However, the device can operate up to +105°C with derating. Refer to the thermal derating curve in the datasheet for more information.
The ISL6341BIRZ-T has a built-in overcurrent protection feature that can be enabled by connecting the OCP pin to a resistor and capacitor network. The application note AN1995 provides a detailed example of how to implement overcurrent protection.
The recommended input voltage range for the ISL6341BIRZ-T is 4.5V to 14V. Operating the device outside of this range may affect its performance and reliability.