-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VR11.1, 4-Phase PWM Controller with Light Load Efficiency Enhancement and Load Current Monitoring Features, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6334ACRZ-T by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6334ACRZ-T-ND
|
DigiKey | IC REG CTRLR VR11.1 1OUT 40QFN Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.0896 | Buy Now |
DISTI #
ISL6334ACRZ-T
|
Avnet Silica | Current Mode PWM Controller 05V to 16V 130A 40Pin QFN EP TR (Alt: ISL6334ACRZ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6334ACRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6334ACRZ-T
Renesas Electronics Corporation
VR11.1, 4-Phase PWM Controller with Light Load Efficiency Enhancement and Load Current Monitoring Features, QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 40 | |
Manufacturer Package Code | L40.6X6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL6334ACRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6334ACRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6334AIRZ-TR5368-T | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-40 | ISL6334ACRZ-T vs ISL6334AIRZ-TR5368-T |
ISL6334AIRZ | Intersil Corporation | Check for Price | VR11.1, 4-Phase PWM Controller with Enhanced Light Load Efficiency and Load Current Monitoring; QFN40; Temp Range: See Datasheet | ISL6334ACRZ-T vs ISL6334AIRZ |
ISL6334ACRZ | Intersil Corporation | Check for Price | VR11.1, 4-Phase PWM Controller with Enhanced Light Load Efficiency and Load Current Monitoring; QFN40; Temp Range: See Datasheet | ISL6334ACRZ-T vs ISL6334ACRZ |
ISL6334AIRZR5368 | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-40 | ISL6334ACRZ-T vs ISL6334AIRZR5368 |
ISL6334AIRZ-TR5368-T | Renesas Electronics Corporation | Check for Price | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PQCC40 | ISL6334ACRZ-T vs ISL6334AIRZ-TR5368-T |
ISL6334ACRZR5368 | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-40 | ISL6334ACRZ-T vs ISL6334ACRZR5368 |
ISL6334ACRZ-TR5368 | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-40 | ISL6334ACRZ-T vs ISL6334ACRZ-TR5368 |
ISL6334AIRZ-TS2705 | Renesas Electronics Corporation | Check for Price | Switching Controller | ISL6334ACRZ-T vs ISL6334AIRZ-TS2705 |
ISL6334AIRZ-TR5368 | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-40 | ISL6334ACRZ-T vs ISL6334AIRZ-TR5368 |
ISL6334ACRZ | Renesas Electronics Corporation | Check for Price | VR11.1, 4-Phase PWM Controller with Light Load Efficiency Enhancement and Load Current Monitoring Features, QFN, /Tube | ISL6334ACRZ-T vs ISL6334ACRZ |