Part Details for ISL6292CCR3Z by Renesas Electronics Corporation
Results Overview of ISL6292CCR3Z by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6292CCR3Z Information
ISL6292CCR3Z by Renesas Electronics Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ISL6292CCR3Z
ISL6292CCR3Z CAD Models
ISL6292CCR3Z Part Data Attributes
|
ISL6292CCR3Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6292CCR3Z
Renesas Electronics Corporation
Power Supply Support Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-11-14 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
ISL6292CCR3Z Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL6292CCR3Z should prioritize thermal dissipation. Place the device near a thermal pad or a heat sink, and ensure that the thermal vias are connected to a solid copper plane on the bottom layer. Keep the thermal path short and direct to minimize thermal resistance.
-
To ensure reliable operation in high-temperature environments, follow the recommended operating conditions and derating guidelines in the datasheet. Implement proper thermal management, such as heat sinks or thermal interfaces, and consider using thermal protection circuits or thermal sensors to monitor the device temperature.
-
Using a different input capacitor value than recommended may affect the device's performance, stability, and efficiency. A larger capacitor value can improve input ripple rejection but may increase the startup time and inrush current. A smaller capacitor value can reduce the startup time and inrush current but may compromise input ripple rejection. Consult the datasheet and application notes for guidance on selecting the optimal input capacitor value.
-
No, it is not recommended to use the ISL6292CCR3Z in a design with a higher input voltage than the recommended maximum. Exceeding the maximum input voltage can cause permanent damage to the device, reduce its reliability, and compromise its performance. If a higher input voltage is required, consider using a different device or adding voltage regulation stages to ensure the input voltage remains within the recommended range.
-
To troubleshoot issues with the device's output voltage regulation, start by verifying the input voltage, output load, and feedback network. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to monitor the output voltage and identify any signs of oscillation or instability. Consult the datasheet and application notes for guidance on troubleshooting and optimizing the output voltage regulation.