Part Details for ISL6292BCRZ-T by Intersil Corporation
Results Overview of ISL6292BCRZ-T by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6292BCRZ-T Information
ISL6292BCRZ-T by Intersil Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL6292BCRZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6292BCRZ-T-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 16QFN Min Qty: 194 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$1.5500 | Buy Now |
DISTI #
86109361
|
Verical | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 0501 | Americas - 6000 |
|
$3.3000 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$1.6400 / $2.6400 | Buy Now |
Part Details for ISL6292BCRZ-T
ISL6292BCRZ-T CAD Models
ISL6292BCRZ-T Part Data Attributes
|
ISL6292BCRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6292BCRZ-T
Intersil Corporation
Li-ion/Li Polymer Battery Charger; QFN16; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | LEAD FREE, 4 X 4 MM, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ISL6292BCRZ-T
This table gives cross-reference parts and alternative options found for ISL6292BCRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6292BCRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6292BCR | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, LEAD FREE, 4 X 4 MM, PLASTIC, QFN-16 | ISL6292BCRZ-T vs ISL6292BCR |
ISL6292BCR-T | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, LEAD FREE, 4 X 4 MM, PLASTIC, QFN-16 | ISL6292BCRZ-T vs ISL6292BCR-T |
ISL6292BCRZ-T Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL6292BCRZ-T should minimize noise and EMI. Place the device close to the power source, use a solid ground plane, and keep the input and output traces separate. Also, use a low-ESR capacitor for the output filter and ensure good thermal conduction for the device.
-
To ensure the ISL6292BCRZ-T operates within its SOA, monitor the input voltage, output current, and junction temperature. Ensure the input voltage is within the recommended range, the output current is below the maximum rating, and the junction temperature is below the maximum rating of 125°C.
-
The recommended input capacitor type is a low-ESR ceramic capacitor, such as an X5R or X7R dielectric capacitor. The recommended value is 10uF to 22uF, depending on the input voltage and output current requirements.
-
To troubleshoot issues with the ISL6292BCRZ-T, check the input voltage, output current, and output voltage. Verify that the input voltage is within the recommended range, the output current is below the maximum rating, and the output voltage is within the expected range. Also, check for any signs of overheating, such as excessive temperature or thermal shutdown.
-
Yes, the ISL6292BCRZ-T is suitable for high-reliability and high-temperature applications. It has a high junction temperature rating of 125°C and is qualified to automotive and industrial standards. However, ensure that the device is properly derated for high-temperature operation and that the application meets the recommended operating conditions.