Part Details for ISL62776IRTZ-T by Renesas Electronics Corporation
Results Overview of ISL62776IRTZ-T by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL62776IRTZ-T Information
ISL62776IRTZ-T by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL62776IRTZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9108
|
Newark | Multiphase Pwm Regulator For Amd Cpus W/Svi2.0, 40Ld 5X5 Tq/Tape & Reel Rohs Compliant: Yes |Renesas ISL62776IRTZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
20-ISL62776IRTZ-TTR-ND
|
DigiKey | MULTIPHASE PWM REG FOR AMD CPUS Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9272 | Buy Now |
DISTI #
ISL62776IRTZ-T
|
Avnet Americas | - Tape and Reel (Alt: ISL62776IRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$8.9200 | Buy Now |
DISTI #
968-ISL62776IRTZ-T
|
Mouser Electronics | Switching Controllers Multiphase PWM Regulator for AMD CPUs w/SVI2.0, 40LD 5x5 TQ RoHS: Compliant | 0 |
|
$4.7400 | Order Now |
DISTI #
ISL62776IRTZ-T
|
Avnet Silica | (Alt: ISL62776IRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL62776IRTZ-T
ISL62776IRTZ-T CAD Models
ISL62776IRTZ-T Part Data Attributes
|
ISL62776IRTZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL62776IRTZ-T
Renesas Electronics Corporation
Multiphase PWM Regulator for AMD CPUs Using SVI2, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | , | |
Pin Count | 40 | |
Manufacturer Package Code | L40.5X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max (Isup) | 13 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1070 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
ISL62776IRTZ-T Frequently Asked Questions (FAQ)
-
Renesas provides a recommended PCB layout guide in their application note AN1995, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure optimal performance.
-
Renesas provides a compensation network design tool on their website, which can be used to generate a customized compensation network based on the specific application requirements. Additionally, the datasheet provides general guidelines for compensation network design.
-
According to the datasheet, the maximum allowed voltage on the EN pin is 6V. Exceeding this voltage may damage the device.
-
The ISL62776IRTZ-T is rated for operation up to 125°C, but it's recommended to derate the output current and voltage according to the thermal derating curve provided in the datasheet to ensure reliable operation.
-
Renesas provides a troubleshooting guide in their application note AN1996, which covers common issues and their solutions. Additionally, it's recommended to review the datasheet and application notes, and to consult with Renesas technical support if necessary.