Part Details for ISL6262ACRZ-T by Intersil Corporation
Results Overview of ISL6262ACRZ-T by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6262ACRZ-T Information
ISL6262ACRZ-T by Intersil Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL6262ACRZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3750 |
|
RFQ | ||
|
Quest Components | 3000 |
|
$5.2128 / $10.4256 | Buy Now | |
|
Velocity Electronics | Our Stock | 1481 |
|
RFQ |
Part Details for ISL6262ACRZ-T
ISL6262ACRZ-T CAD Models
ISL6262ACRZ-T Part Data Attributes
|
ISL6262ACRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6262ACRZ-T
Intersil Corporation
2-Phase Core Controller (Santa Rosa, IMVP-6+); QFN48; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for ISL6262ACRZ-T
This table gives cross-reference parts and alternative options found for ISL6262ACRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6262ACRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6262AIRZ-T | Intersil Corporation | Check for Price | 2-Phase Core Controller (Santa Rosa, IMVP-6+); QFN48; Temp Range: See Datasheet | ISL6262ACRZ-T vs ISL6262AIRZ-T |
ISL62883HRTZ | Renesas Electronics Corporation | Check for Price | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs, TQFN, /Tube | ISL6262ACRZ-T vs ISL62883HRTZ |
ISL62881CIRTZ-T | Intersil Corporation | Check for Price | Single-Phase PWM Regulator for IMVP-6.5™ Mobile CPUs and GPUs; TQFN28; Temp Range: See Datasheet | ISL6262ACRZ-T vs ISL62881CIRTZ-T |
ISL62883HRTZ-T | Intersil Corporation | Check for Price | Multiphase PWM Regulator for IMVP-6.5™ Mobile CPUs; TQFN40; Temp Range: See Datasheet | ISL6262ACRZ-T vs ISL62883HRTZ-T |
ISL62883IRTZ-T | Renesas Electronics Corporation | Check for Price | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs, TQFN, /Reel | ISL6262ACRZ-T vs ISL62883IRTZ-T |
ISL62883IRTZ-T | Intersil Corporation | Check for Price | Multiphase PWM Regulator for IMVP-6.5™ Mobile CPUs; TQFN40; Temp Range: See Datasheet | ISL6262ACRZ-T vs ISL62883IRTZ-T |
ISL62883HRTZ-T7 | Renesas Electronics Corporation | Check for Price | Switching Controller | ISL6262ACRZ-T vs ISL62883HRTZ-T7 |
ISL62882HRTZ-T | Intersil Corporation | Check for Price | Multiphase PWM Regulator for IMVP-6.5™ Mobile CPUs and GPUs; TQFN40; Temp Range: See Datasheet | ISL6262ACRZ-T vs ISL62882HRTZ-T |
ISL62883HRTZ | Intersil Corporation | Check for Price | Multiphase PWM Regulator for IMVP-6.5™ Mobile CPUs; TQFN40; Temp Range: See Datasheet | ISL6262ACRZ-T vs ISL62883HRTZ |
ISL62882HRTZ-T | Renesas Electronics Corporation | Check for Price | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs, TQFN, /Reel | ISL6262ACRZ-T vs ISL62882HRTZ-T |
ISL6262ACRZ-T Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ISL6262ACRZ-T is -40°C to +105°C.
-
To ensure proper configuration, refer to the datasheet and application notes, and consult with Intersil's technical support team if necessary. Additionally, consider using Intersil's PowerCompass tool to help with design and configuration.
-
For optimal performance and thermal management, follow the recommended PCB layout guidelines in the datasheet and application notes. Ensure good thermal conductivity and heat dissipation by using a heat sink and thermal interface material if necessary.
-
To troubleshoot issues, refer to the datasheet and application notes, and consult with Intersil's technical support team if necessary. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue, and verify that the device is properly configured and thermally managed.
-
Yes, follow proper EMI/EMC design practices, such as using shielding, filtering, and grounding techniques to minimize electromagnetic interference. Refer to the datasheet and application notes for specific guidance on EMI/EMC considerations.