-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Phase Core Controller (Santa Rosa, IMVP-6+), QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6261ACRZ-T by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6261ACRZ-T-ND
|
DigiKey | IC REG CONV INTEL 1OUT 40QFN Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.2239 | Buy Now |
DISTI #
ISL6261ACRZ-T
|
Avnet Silica | Single Phase Core Regulator 40Pin QFN EP TR (Alt: ISL6261ACRZ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6261ACRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6261ACRZ-T
Renesas Electronics Corporation
1-Phase Core Controller (Santa Rosa, IMVP-6+), QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 40 | |
Manufacturer Package Code | L40.6X6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the ISL6261ACRZ-T involves keeping the high-current paths short and wide, using a solid ground plane, and placing the input and output capacitors close to the IC. Additionally, it's recommended to use a separate layer for the high-frequency signals and to avoid routing sensitive signals near the switching node.
To ensure the ISL6261ACRZ-T operates within its SOA, monitor the input voltage, output current, and junction temperature. Make sure the input voltage is within the recommended range, the output current is below the maximum rating, and the junction temperature is below the maximum rating of 125°C. Also, ensure proper thermal design and heat sinking to prevent overheating.
The recommended input capacitor type for the ISL6261ACRZ-T is a low-ESR ceramic capacitor with a value of 10uF to 22uF. This helps to filter out high-frequency noise and ensure stable operation.
To troubleshoot issues with the ISL6261ACRZ-T, start by checking the PCB layout and ensuring that it meets the recommended layout guidelines. Next, verify that the input voltage and output current are within the recommended ranges. Use an oscilloscope to check for oscillations or instability, and ensure that the output voltage is within the expected range. If issues persist, consult the datasheet and application notes for further guidance.
The ISL6261ACRZ-T is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases. Consult the datasheet and application notes for specific guidance on operating the device in high-temperature environments.