Part Details for ISL6208BCRZ-T by Intersil Corporation
Results Overview of ISL6208BCRZ-T by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6208BCRZ-T Information
ISL6208BCRZ-T by Intersil Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISL6208BCRZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 891 |
|
RFQ | ||
|
Quest Components | 956 |
|
$1.4400 / $3.8400 | Buy Now | |
|
Quest Components | 712 |
|
$1.4400 / $3.8400 | Buy Now | |
|
Win Source Electronics | IC MOSFET DRVR SYNC BUCK 8DFN | 54000 |
|
$0.4428 / $0.5719 | Buy Now |
Part Details for ISL6208BCRZ-T
ISL6208BCRZ-T CAD Models
ISL6208BCRZ-T Part Data Attributes
|
ISL6208BCRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6208BCRZ-T
Intersil Corporation
High Voltage Synchronous Rectified Buck MOSFET Drivers; DFN8; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, MO-220, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-on Time | 0.03 µs | |
Width | 2 mm |
Alternate Parts for ISL6208BCRZ-T
This table gives cross-reference parts and alternative options found for ISL6208BCRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6208BCRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6208BCRZ-T | Renesas Electronics Corporation | $1.5123 | High Voltage Synchronous Rectified Buck MOSFET Drivers, DFN, /Reel | ISL6208BCRZ-T vs ISL6208BCRZ-T |
ISL6208BIRZ-T | Intersil Corporation | Check for Price | High Voltage Synchronous Rectified Buck MOSFET Drivers; DFN8; Temp Range: See Datasheet | ISL6208BCRZ-T vs ISL6208BIRZ-T |
ISL6208BIRZ | Intersil Corporation | Check for Price | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, 2 X 2 MM, ROHS COMPLIANT, PLASTIC, MO-220, DFN-8 | ISL6208BCRZ-T vs ISL6208BIRZ |
ISL6208BIRZ | Renesas Electronics Corporation | Check for Price | Half Bridge Based MOSFET Driver, 4A, PDSO8 | ISL6208BCRZ-T vs ISL6208BIRZ |
ISL6208BCRZ | Intersil Corporation | Check for Price | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, 2 X 2 MM, ROHS COMPLIANT, PLASTIC, MO-220, DFN-8 | ISL6208BCRZ-T vs ISL6208BCRZ |
ISL6208BCRZ | Renesas Electronics Corporation | Check for Price | Half Bridge Based MOSFET Driver, 4A, PDSO8 | ISL6208BCRZ-T vs ISL6208BCRZ |
ISL6208BCRZ-T Frequently Asked Questions (FAQ)
-
The maximum input voltage that the ISL6208BCRZ-T can handle is 28V, but it's recommended to operate within the 7V to 25V range for optimal performance.
-
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF with an ESR of 1 ohm or less, and to place the capacitor close to the output pin.
-
The EN (Enable) pin is used to turn the regulator on or off. To enable the regulator, connect the EN pin to VIN or a logic high signal. To disable the regulator, connect the EN pin to GND or a logic low signal.
-
The output voltage of the ISL6208BCRZ-T can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.
-
The maximum output current that the ISL6208BCRZ-T can provide is 8A, but it's recommended to operate within the 1A to 5A range for optimal performance and thermal considerations.