Part Details for ISL4491EIBZ by Rochester Electronics LLC
Results Overview of ISL4491EIBZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL4491EIBZ Information
ISL4491EIBZ by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ISL4491EIBZ
ISL4491EIBZ CAD Models
ISL4491EIBZ Part Data Attributes
|
ISL4491EIBZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL4491EIBZ
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 40 ns | |
Width | 3.9 mm |
Alternate Parts for ISL4491EIBZ
This table gives cross-reference parts and alternative options found for ISL4491EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL4491EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL4491EIB-T | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | ISL4491EIBZ vs ISL4491EIB-T |
ISL4491EIBZ-T | Intersil Corporation | Check for Price | ±15kV ESD Protected, 1/8 Unit Load, 5V, Low Power, 15Mbps, Full Duplex, RS-485/RS-422 Transceivers; SOIC14; Temp Range: -40° to 85°C | ISL4491EIBZ vs ISL4491EIBZ-T |
ISL4491EIBZ | Intersil Corporation | Check for Price | ±15kV ESD Protected, 1/8 Unit Load, 5V, Low Power, 15Mbps, Full Duplex, RS-485/RS-422 Transceivers; SOIC14; Temp Range: -40° to 85°C | ISL4491EIBZ vs ISL4491EIBZ |