Part Details for ISL43L121IR by Intersil Corporation
Results Overview of ISL43L121IR by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL43L121IR Information
ISL43L121IR by Intersil Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ISL43L121IR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86106897
|
Verical | Analog Switch Dual SPST 8-Pin TDFN EP Min Qty: 188 Package Multiple: 1 Date Code: 0401 | Americas - 1038 |
|
$1.2388 / $2.0000 | Buy Now |
DISTI #
86120210
|
Verical | Analog Switch Dual SPST 8-Pin TDFN EP Min Qty: 188 Package Multiple: 1 | Americas - 928 |
|
$1.2388 / $2.0000 | Buy Now |
|
Rochester Electronics | SPDT, 2 Func, 2 Channel, CMOS, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1966 |
|
$0.9910 / $1.6000 | Buy Now |
Part Details for ISL43L121IR
ISL43L121IR CAD Models
ISL43L121IR Part Data Attributes
|
ISL43L121IR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43L121IR
Intersil Corporation
DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, 3 X 3 MM, PLASTIC, MO-229-WEEC-1, DFN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SON | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 0.005 Ω | |
On-state Resistance-Max (Ron) | 0.35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35 ns | |
Switch-on Time-Max | 40 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ISL43L121IR
This table gives cross-reference parts and alternative options found for ISL43L121IR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43L121IR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL43L121IRZ | Intersil Corporation | Check for Price | Ultra Low ON-Resistance, Single Supply, Dual SPST Analog Switches; DFN8, MSOP8; Temp Range: -40° to 85°C | ISL43L121IR vs ISL43L121IRZ |
ISL43L121IR-T | Rochester Electronics LLC | Check for Price | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, 3 X 3 MM, PLASTIC, MO-229-WEEC-1, DFN-8 | ISL43L121IR vs ISL43L121IR-T |
ISL43L121IRZ-T | Intersil Corporation | Check for Price | Ultra Low ON-Resistance, Single Supply, Dual SPST Analog Switches; DFN8, MSOP8; Temp Range: -40° to 85°C | ISL43L121IR vs ISL43L121IRZ-T |