-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low ON-Resistance, +1.1V to +4.5V Single Supply, SPST Analog Switches, SC70, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL43L110IHZ-T by Renesas Electronics Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9249
|
Newark | Analogue Sw, Spst - No, -40 To 85Deg C Rohs Compliant: Yes |Renesas ISL43L110IHZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3251 |
|
$0.9510 / $1.9400 | Buy Now |
DISTI #
57K3927
|
Newark | Analog Switch, Single, Spst-No, Sc-70-5, Full Reel, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.1V To 4.5V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, No. Of Channels:1Channels, Interfaces:- Rohs Compliant: Yes |Renesas ISL43L110IHZ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL43L110IHZ-TCT-ND
|
DigiKey | IC SW SPST-NOX1 220MOHM SC70-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3611 In Stock |
|
$0.8125 / $2.8600 | Buy Now |
DISTI #
ISL43L110IHZ-T
|
Avnet Americas | Analog Switch Single SPST 5-Pin SC-70 T/R - Tape and Reel (Alt: ISL43L110IHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5500 | Buy Now |
DISTI #
968-ISL43L110IHZ-T
|
Mouser Electronics | Analog Switch ICs SUB 1OHM S SW 1 1V TO 4 5V SPSTNO 5LD RoHS: Compliant | 5050 |
|
$0.8120 / $2.8400 | Buy Now |
DISTI #
86314010
|
Verical | Analog Switch Single SPST 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 3000 |
|
$0.7630 / $1.5900 | Buy Now |
|
Quest Components | SPST, 1 FUNC, 1 CHANNEL, CMOS, PDSO5 | 3000 |
|
$0.6300 / $1.5000 | Buy Now |
DISTI #
ISL43L110IHZ-T
|
IBS Electronics | ULTRA LOW ON-RESISTANCE +, 1.1V TO +, 4.5V SINGLE SUPPLY SPST ANALOG SWITCHES Min Qty: 3000 Package Multiple: 1 | 0 |
|
$1.0335 | Buy Now |
DISTI #
ISL43L110IHZ-T
|
Avnet Silica | Analog Switch Single SPST 5Pin SC70 TR (Alt: ISL43L110IHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ISL43L110IHZ-T
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.7630 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL43L110IHZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43L110IHZ-T
Renesas Electronics Corporation
Ultra Low ON-Resistance, +1.1V to +4.5V Single Supply, SPST Analog Switches, SC70, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC70 | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | P5.049 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-09-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 20 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
A good PCB layout for the ISL43L110IHZ-T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to place the device close to the power supply and use a decoupling capacitor between the VCC and GND pins.
To ensure proper power-on and power-off of the ISL43L110IHZ-T, it's recommended to use a soft-start circuit to slowly ramp up the power supply voltage, and to use a power-on reset (POR) circuit to ensure the device is fully powered on before the output is enabled.
The ISL43L110IHZ-T has an operating temperature range of -40°C to +125°C, but it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
To handle ESD protection for the ISL43L110IHZ-T, it's recommended to use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins, and to follow proper handling and storage procedures to prevent ESD damage.
The recommended input capacitance for the ISL43L110IHZ-T is 10nF to 100nF, and the recommended output capacitance is 10nF to 100nF. However, the optimal capacitance values may vary depending on the specific application and operating conditions.