Part Details for ISL43210IHZ-T by Intersil Corporation
Results Overview of ISL43210IHZ-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL43210IHZ-T Information
ISL43210IHZ-T by Intersil Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ISL43210IHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 11651 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 11271 |
|
RFQ |
Part Details for ISL43210IHZ-T
ISL43210IHZ-T CAD Models
ISL43210IHZ-T Part Data Attributes
|
ISL43210IHZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43210IHZ-T
Intersil Corporation
Low-Voltage, Single Supply, Single SPDT Analog Switch; SOT6; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for ISL43210IHZ-T
This table gives cross-reference parts and alternative options found for ISL43210IHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43210IHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL43210IHZ-T | Renesas Electronics Corporation | $1.5643 | Low-Voltage, Single Supply, Single SPDT Analog Switch, SOT23, /Reel | ISL43210IHZ-T vs ISL43210IHZ-T |
ISL43210IHZ-T7A | Renesas Electronics Corporation | $2.0714 | Low-Voltage, Single Supply, Single SPDT Analog Switch, SOT23, /Reel | ISL43210IHZ-T vs ISL43210IHZ-T7A |
ISL43210IH-T | Intersil Corporation | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, MO-178-AB, SC-74, SOT-23, 6 PIN | ISL43210IHZ-T vs ISL43210IH-T |
ISL43210IH-T | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, MO-178-AB, SC-74, SOT-23, 6 PIN | ISL43210IHZ-T vs ISL43210IH-T |
ISL43210IHZ-T Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL43210IHZ-T involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper power-on and power-off sequencing, it's recommended to follow the power-up and power-down sequences outlined in the datasheet. This typically involves powering up the VCC pin first, followed by the VIN pin, and then the EN pin. During power-down, the sequence should be reversed.
-
The ISL43210IHZ-T has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat sinking and thermal management. This can be achieved by using a heat sink, thermal interface material, and ensuring good airflow around the device.
-
To troubleshoot issues with the ISL43210IHZ-T, start by verifying the power supply voltage, input voltage, and output voltage. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to check the output waveform and verify that it meets the expected specifications.
-
To minimize EMI and EMC issues with the ISL43210IHZ-T, it's recommended to use a shielded enclosure, keep the device away from sensitive circuits, and use a common-mode choke or ferrite bead on the input and output lines. Additionally, ensure that the PCB layout is designed to minimize radiation and coupling.