-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL43141IVZ-T by Renesas Electronics Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL43141IVZ-T
|
Avnet Silica | Analog Switch Quad SPST 16Pin TSSOP TR (Alt: ISL43141IVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL43141IVZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43141IVZ-T
Renesas Electronics Corporation
Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches, TSSOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, PLASTIC, MO-153-AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 65 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 80 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ISL43141IVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43141IVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4651EUE+ | Maxim Integrated Products | $1.0013 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | ISL43141IVZ-T vs MAX4651EUE+ |
MAX4653EUE+ | Maxim Integrated Products | $3.1659 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | ISL43141IVZ-T vs MAX4653EUE+ |
ISL43141IVZ-T | Intersil Corporation | Check for Price | Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches; QFN16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | ISL43141IVZ-T vs ISL43141IVZ-T |
ISL43141IV-T | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, MO-153-AB, TSSOP-16 | ISL43141IVZ-T vs ISL43141IV-T |
ISL43140IV | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, MO-153-AB, TSSOP-16 | ISL43141IVZ-T vs ISL43140IV |
MAX4651EUE+ | Analog Devices Inc | Check for Price | Low-Voltage, 4 Ohm, Quad, SPST, CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | ISL43141IVZ-T vs MAX4651EUE+ |
ISL43140IVZ-T | Intersil Corporation | Check for Price | Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | ISL43141IVZ-T vs ISL43140IVZ-T |
ISL43142IV | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, MO-153-AB, TSSOP-16 | ISL43141IVZ-T vs ISL43142IV |
MAX4651ESE+T | Analog Devices Inc | Check for Price | Low-Voltage, 4 Ohm, Quad, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | ISL43141IVZ-T vs MAX4651ESE+T |
MAX4651EUE+T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | ISL43141IVZ-T vs MAX4651EUE+T |
A good PCB layout for the ISL43141IVZ-T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces to reduce parasitic inductance and capacitance.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF, and to choose a capacitor with a low equivalent series resistance (ESR) and a high ripple current rating.
The maximum ambient temperature range for the ISL43141IVZ-T is -40°C to +125°C, but the device can operate up to 150°C with derating.
Yes, the ISL43141IVZ-T is suitable for high-reliability applications, as it is built with a robust design and has undergone rigorous testing and qualification to ensure its reliability and performance.
To troubleshoot issues with the ISL43141IVZ-T, start by checking the input voltage, output voltage, and current consumption. Verify that the device is properly soldered and that the PCB layout is correct. Also, check for any signs of overheating or physical damage.