Part Details for ISL43140IRZ-T by Intersil Corporation
Results Overview of ISL43140IRZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL43140IRZ-T Information
ISL43140IRZ-T by Intersil Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for ISL43140IRZ-T
ISL43140IRZ-T CAD Models
ISL43140IRZ-T Part Data Attributes
|
ISL43140IRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43140IRZ-T
Intersil Corporation
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC16, LEAD FREE, PLASTIC, MO-220VEED-2, MLFP, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | LEAD FREE, PLASTIC, MO-220VEED-2, MLFP, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 65 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 80 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ISL43140IRZ-T
This table gives cross-reference parts and alternative options found for ISL43140IRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43140IRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4653EUE+ | Maxim Integrated Products | $3.9085 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | ISL43140IRZ-T vs MAX4653EUE+ |
ISL43140IRZ | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC16, LEAD FREE, PLASTIC, MO-220VEED-2, MLFP, QFN-16 | ISL43140IRZ-T vs ISL43140IRZ |
ISL43141IVZ | Intersil Corporation | Check for Price | Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches; QFN16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | ISL43140IRZ-T vs ISL43141IVZ |
ISL43140IBZ | Intersil Corporation | Check for Price | Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | ISL43140IRZ-T vs ISL43140IBZ |
ISL43140IVZ | Intersil Corporation | Check for Price | Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | ISL43140IRZ-T vs ISL43140IVZ |
MAX4652EUE-T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | ISL43140IRZ-T vs MAX4652EUE-T |
MAX4653EUE-T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | ISL43140IRZ-T vs MAX4653EUE-T |
ISL43140IRZ | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC16, LEAD FREE, PLASTIC, MO-220VEED-2, MLFP, QFN-16 | ISL43140IRZ-T vs ISL43140IRZ |
MAX4651ESE | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | ISL43140IRZ-T vs MAX4651ESE |
MAX4652EUE+ | Analog Devices Inc | Check for Price | Low-Voltage, 4 Ohm, Quad, SPST, CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | ISL43140IRZ-T vs MAX4652EUE+ |