Part Details for ISL4223EIR by Intersil Corporation
Results Overview of ISL4223EIR by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL4223EIR Information
ISL4223EIR by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISL4223EIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86116487
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin QFN EP Min Qty: 70 Package Multiple: 1 | Americas - 453 |
|
$4.3250 / $5.4000 | Buy Now |
DISTI #
86115510
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin QFN EP Min Qty: 70 Package Multiple: 1 Date Code: 0701 | Americas - 95 |
|
$4.3250 / $5.4000 | Buy Now |
|
Rochester Electronics | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PQCC20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 548 |
|
$3.4600 / $4.3200 | Buy Now |
Part Details for ISL4223EIR
ISL4223EIR CAD Models
ISL4223EIR Part Data Attributes
|
ISL4223EIR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL4223EIR
Intersil Corporation
DUAL LINE TRANSCEIVER, PQCC20, 5 X 5 MM, PLASTIC, QFN-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ISL4223EIR
This table gives cross-reference parts and alternative options found for ISL4223EIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL4223EIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL4223EIRZ-T | Renesas Electronics Corporation | Check for Price | QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 150nA, 250kbps, RS-232 Transmitters/Receivers, QFN, /Reel | ISL4223EIR vs ISL4223EIRZ-T |
ISL4223EIR Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL4223EIR involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to place the device close to the power source and use a low-ESR capacitor for the VCC pin.
-
To ensure proper power-up and power-down of the ISL4223EIR, it's recommended to follow a specific power-up sequence. First, apply VCC, then apply VLOGIC, and finally apply the input signal. During power-down, reverse this sequence. Additionally, make sure to add a power-on reset circuit to ensure the device is properly reset during power-up.
-
The maximum data rate of the ISL4223EIR depends on the specific application and the quality of the transmission channel. However, according to the datasheet, the device can support data rates up to 100 Mbps. In practice, the achievable data rate may be lower due to factors such as cable length, noise, and signal attenuation.
-
To troubleshoot issues with the ISL4223EIR, start by checking the power supply and ensuring that the device is properly powered up and powered down. Next, verify that the input signal is within the specified range and that the transmission channel is properly terminated. Use an oscilloscope to monitor the signal quality and look for signs of noise or distortion. Finally, check the device's internal registers and status flags to identify any error conditions.
-
Yes, the ISL4223EIR can be used in a hot-swap application, but it requires careful consideration of the power-up and power-down sequences to prevent damage to the device or the system. It's recommended to add external circuitry to ensure that the device is properly powered up and powered down during hot-swap events.