-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, SOT-23 Package, 20Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receivers, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL3283EIHZ-T by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M8716
|
Newark | Rs485/Rs422 Rx, 20Mbps, -40 To 85Deg C, Ic Type:Rs485/Rs422 Receiver, No. Of Receivers:1Receivers, No. Of Transmitters:-, Communication Mode:-, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:6Pinsrohs Compliant: Yes |Renesas ISL3283EIHZ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL3283EIHZ-TCT-ND
|
DigiKey | IC TRANSCEIVER 0/1 6SOT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7000 / $2.5700 | Buy Now |
DISTI #
ISL3283EIHZ-T
|
Avnet Americas | Single Receiver RS-422/RS-485 6-Pin SOT-23 T/R - Tape and Reel (Alt: ISL3283EIHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3400 | Buy Now |
DISTI #
968-ISL3283EIHZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC 6LD SNG RS-485 REC ENB IND RoHS: Compliant | 55547 |
|
$0.7270 / $1.4900 | Buy Now |
DISTI #
ISL3283EIHZ-T
|
IBS Electronics | ±, 16.5KV ESD PROTECTED SOT-23 20MBPS WITH ACTIVE LOW RX ENABLE RS-485/RS-422 RECEIVER Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.8125 | Buy Now |
DISTI #
ISL3283EIHZ-T
|
Avnet Silica | Single Receiver RS422RS485 6Pin SOT23 TR (Alt: ISL3283EIHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 39 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3283EIHZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3283EIHZ-T
Renesas Electronics Corporation
±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, SOT-23 Package, 20Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receivers, SOT23, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Pin Count | 6 | |
Manufacturer Package Code | P6.064 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-11-14 | |
Samacsys Manufacturer | Renesas Electronics | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 60 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ISL3283EIHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3283EIHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL3283EFHZ-T | Renesas Electronics Corporation | $0.6811 | ±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, SOT-23 Package, 20Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receivers, SOT23, /Reel | ISL3283EIHZ-T vs ISL3283EFHZ-T |
ISL3283EFHZ-T7A | Renesas Electronics Corporation | $1.6612 | ±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, SOT-23 Package, 20Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receivers, SOT23, /Reel | ISL3283EIHZ-T vs ISL3283EFHZ-T7A |
A good PCB layout for the ISL3283EIHZ-T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the transmission lines. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper termination, use a 50-ohm termination resistor in series with the transmission line, and a 50-ohm load resistor to ground at the receiving end. Additionally, use a transmission line with a characteristic impedance of 50 ohms.
The maximum cable length supported by the ISL3283EIHZ-T depends on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths of up to 10 meters at data rates of up to 3.2 Gbps.
To configure the ISL3283EIHZ-T for low-power operation, use the device's power-down mode, which reduces the power consumption to less than 1 mA. Additionally, use the device's programmable output swing and de-emphasis features to optimize power consumption.
The recommended ESD protection for the ISL3283EIHZ-T involves using a TVS (Transient Voltage Suppressor) diode with a standoff voltage of 3.3V and a capacitance of 10nF. This provides protection against electrostatic discharge up to 8kV.