Part Details for ISL3283EIHZ-T by Intersil Corporation
Results Overview of ISL3283EIHZ-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL3283EIHZ-T Information
ISL3283EIHZ-T by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISL3283EIHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 14318 |
|
RFQ |
Part Details for ISL3283EIHZ-T
ISL3283EIHZ-T CAD Models
ISL3283EIHZ-T Part Data Attributes
|
ISL3283EIHZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3283EIHZ-T
Intersil Corporation
±16.5kV ESD Protected, SOT-23, 20Mbps, with active low Rx enable, RS-485/RS-422 Receiver; SOT6; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, PLASTIC, SC-74, MO-178AB, SOT-23, 5 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 60 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for ISL3283EIHZ-T
This table gives cross-reference parts and alternative options found for ISL3283EIHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3283EIHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL3283EIHZ-T7A | Intersil Corporation | Check for Price | LINE RECEIVER, PDSO6, ROHS COMPLIANT, PLASTIC, MO-178AB, SOT-23, 6 PIN | ISL3283EIHZ-T vs ISL3283EIHZ-T7A |
ISL3283EIHZ-T Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL3283EIHZ-T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the signal source. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to decouple the power supply with a 10uF capacitor.
-
To ensure proper termination, use a 50Ω resistor in series with the output of the ISL3283EIHZ-T, and a 50Ω terminator at the receiving end. This will help to reduce signal reflections and ensure signal integrity.
-
The maximum cable length supported by the ISL3283EIHZ-T depends on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths of up to 100 meters at data rates of up to 3.2 Gbps.
-
To troubleshoot issues with the ISL3283EIHZ-T, start by checking the power supply voltage and ensuring it's within the recommended range. Next, verify that the input signals are within the specified amplitude and frequency range. Use an oscilloscope to check the signal integrity and look for signs of signal degradation or distortion. If issues persist, try swapping out the device or checking for any board-level issues.
-
Yes, the ISL3283EIHZ-T can be used in a redundant or fault-tolerant system. The device has a built-in fault detection mechanism that can detect and report errors. Additionally, the device can be used in a redundant configuration to ensure continued operation in the event of a failure.