Part Details for ISL32603EFUZ-T by Intersil Corporation
Results Overview of ISL32603EFUZ-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL32603EFUZ-T Information
ISL32603EFUZ-T by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISL32603EFUZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 5310 |
|
RFQ |
Part Details for ISL32603EFUZ-T
ISL32603EFUZ-T CAD Models
ISL32603EFUZ-T Part Data Attributes
|
ISL32603EFUZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32603EFUZ-T
Intersil Corporation
1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers; MSOP8, SOIC8; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, SOIC | |
Package Description | MSOP-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.8 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.0022 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2600 ns | |
Width | 3 mm |
Alternate Parts for ISL32603EFUZ-T
This table gives cross-reference parts and alternative options found for ISL32603EFUZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32603EFUZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL32603EFBZ-T7A | Renesas Electronics Corporation | Check for Price | 1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel | ISL32603EFUZ-T vs ISL32603EFBZ-T7A |
ISL32603EFBZ-T7A | Intersil Corporation | Check for Price | 1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers; MSOP8, SOIC8; Temp Range: -40° to 125°C | ISL32603EFUZ-T vs ISL32603EFBZ-T7A |
ISL32603EFUZ-T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. Additionally, it's recommended to place the device close to the signal sources and sinks, and to use a low-ESR capacitor for power decoupling.
-
To ensure reliable operation over the full temperature range, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and avoiding thermal hotspots. Additionally, the device should be operated within its specified temperature range, and the power supply should be stable and well-regulated.
-
The ISL32603EFUZ-T has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding oneself before handling the device, and avoiding static-generating activities near the device.
-
The ISL32603EFUZ-T is a high-reliability device, but it's essential to follow proper design and testing procedures to ensure its suitability for safety-critical applications. This includes performing thorough testing and validation, using redundant systems where necessary, and following relevant industry standards and regulations.
-
To troubleshoot common issues with the ISL32603EFUZ-T, start by checking the power supply and signal connections, ensuring that they are secure and meet the device's specifications. Next, verify that the device is properly configured and that the input signals are within the specified range. If the issue persists, consult the datasheet and application notes for troubleshooting guidance, or contact Intersil Corporation's technical support team for assistance.