-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL32435EIBZ by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6924
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:1Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas ISL32435EIBZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 931 |
|
$2.6300 / $5.6400 | Buy Now |
DISTI #
ISL32435EIBZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4381 In Stock |
|
$2.6079 / $4.7400 | Buy Now |
DISTI #
ISL32435EIBZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N - Rail/Tube (Alt: ISL32435EIBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.3800 | Buy Now |
DISTI #
968-ISL32435EIBZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 40VOVP15V CMR -40+85 3V 1MBPS TRANS 8L RoHS: Compliant | 1241 |
|
$2.4100 / $5.2600 | Buy Now |
DISTI #
ISL32435EIBZ
|
Avnet Silica | Single TransmitterReceiver RS422RS485 8Pin SOIC N (Alt: ISL32435EIBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL32435EIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32435EIBZ
Renesas Electronics Corporation
±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-10-10 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES WITH SUPPLY VOLTAGE RANGE 4.5 AND 5.5V | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 200 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL32435EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32435EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL32435EIUZ | Renesas Electronics Corporation | $3.8763 | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD, MSOP, /Tube | ISL32435EIBZ vs ISL32435EIUZ |
ISL32435EIBZ-T7 | Renesas Electronics Corporation | Check for Price | Line Transceiver | ISL32435EIBZ vs ISL32435EIBZ-T7 |
ISL32435EIBZ | Intersil Corporation | Check for Price | ±40V Fault Protected, 3.3V to 5V, ±15V CMR, 1Mbps Half-Duplex RS-485/RS-422, ±15kV ESD; MSOP8, SOIC8; Temp Range: -40° to 85°C | ISL32435EIBZ vs ISL32435EIBZ |
ISL32435EIBZ-T13 | Renesas Electronics Corporation | Check for Price | Line Transceiver | ISL32435EIBZ vs ISL32435EIBZ-T13 |
ISL32435EIBZ-T7A | Renesas Electronics Corporation | Check for Price | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD, SOICN, /Reel | ISL32435EIBZ vs ISL32435EIBZ-T7A |
ISL32435EIBZ-T | Intersil Corporation | Check for Price | ±40V Fault Protected, 3.3V to 5V, ±15V CMR, 1Mbps Half-Duplex RS-485/RS-422, ±15kV ESD; MSOP8, SOIC8; Temp Range: -40° to 85°C | ISL32435EIBZ vs ISL32435EIBZ-T |
ISL32435EIUZ-T7 | Renesas Electronics Corporation | Check for Price | Line Transceiver | ISL32435EIBZ vs ISL32435EIUZ-T7 |
ISL32435EIUZ-T13 | Renesas Electronics Corporation | Check for Price | Line Transceiver | ISL32435EIBZ vs ISL32435EIUZ-T13 |
ILX3485D | IKSemicon Co Ltd | Check for Price | Line Transceiver, | ISL32435EIBZ vs ILX3485D |
ILX3485DT | IKSemicon Co Ltd | Check for Price | Line Transceiver, | ISL32435EIBZ vs ILX3485DT |
A good PCB layout for the ISL32435EIBZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to place the bypass capacitors as close as possible to the device's power pins.
To ensure proper power-up and initialization of the ISL32435EIBZ, make sure to follow the recommended power-up sequence, which involves applying the analog power supply (VCC) before the digital power supply (VDD). Also, ensure that the device is properly reset by pulling the RESET pin low during power-up.
When selecting external capacitors for the ISL32435EIBZ, consider the capacitor's equivalent series resistance (ESR), voltage rating, and capacitance value. A low ESR and a high capacitance value (e.g., 10uF) are recommended for the bypass capacitors. Also, ensure the capacitors are rated for the maximum voltage of the device.
To troubleshoot common issues with the ISL32435EIBZ, start by verifying the power supply and ground connections. Check for proper decoupling, and ensure that the device is properly reset. Also, review the PCB layout to ensure that it meets the recommended layout guidelines. If issues persist, consult the device's application notes and technical support resources.
To ensure reliable operation of the ISL32435EIBZ over temperature, consider the device's thermal characteristics, such as the junction-to-ambient thermal resistance (RθJA). Ensure good airflow around the device, and consider using a heat sink if the device will be operating in a high-temperature environment. Also, follow the recommended operating conditions and derating guidelines.