-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL3179EIUZ-T by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M3582
|
Newark | Ic, line Transceiver, bicmos,1 Driver,1 Rcvr, tssop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL3179EIUZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL3179EIUZ-TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6628 In Stock |
|
$1.2625 / $3.9100 | Buy Now |
DISTI #
ISL3179EIUZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R - Tape and Reel (Alt: ISL3179EIUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.4100 | Buy Now |
DISTI #
968-ISL3179EIUZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC IEC61000 ISL3179E 1/2 DUPLX 3V 32MBPS RoHS: Compliant | 2240 |
|
$1.2600 / $3.0900 | Buy Now |
DISTI #
ISL3179EIUZ-T
|
IBS Electronics | HIGH ESD PROTECTED +, 125°, C 40MBPS 3.3V FULL FAIL-SAFE RS-485/RS-422 TRANSCEIVERS Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.4950 / $1.5210 | Buy Now |
DISTI #
ISL3179EIUZ-T
|
Avnet Silica | Single TransmitterReceiver RS422RS485 8Pin MSOP TR (Alt: ISL3179EIUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC TRANSCEIVER HALF 1/1 8MSOP | 495 |
|
RFQ | |
|
LCSC | Transceiver 40Mbps MSOP-8 RS-485 / RS-422 ICs ROHS | 4 |
|
$1.3639 / $1.4393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3179EIUZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3179EIUZ-T
Renesas Electronics Corporation
High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers, MSOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 16.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL3179EIUZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3179EIUZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL3179EIUZ | Renesas Electronics Corporation | $1.6723 | High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers, MSOP, /Tube | ISL3179EIUZ-T vs ISL3179EIUZ |
ISL3179EFUZ | Renesas Electronics Corporation | $1.9012 | High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers, MSOP, /Tube | ISL3179EIUZ-T vs ISL3179EFUZ |
ISL3179EIUZ-T7A | Renesas Electronics Corporation | $2.6196 | High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers, MSOP, /Reel | ISL3179EIUZ-T vs ISL3179EIUZ-T7A |
ISL3179EFUZ-T7A | Renesas Electronics Corporation | Check for Price | High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers, MSOP, /Reel | ISL3179EIUZ-T vs ISL3179EFUZ-T7A |
ISL3179EFUZ-T | Intersil Corporation | Check for Price | High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers; DFN10, MSOP8, SOIC8; Temp Range: See Datasheet | ISL3179EIUZ-T vs ISL3179EFUZ-T |
ISL3179EFUZ | Intersil Corporation | Check for Price | High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers; DFN10, MSOP8, SOIC8; Temp Range: See Datasheet | ISL3179EIUZ-T vs ISL3179EFUZ |
ISL3179EFUZ-T | Renesas Electronics Corporation | Check for Price | High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers, MSOP, /Reel | ISL3179EIUZ-T vs ISL3179EFUZ-T |
Renesas provides a recommended PCB layout in the ISL3179EIUZ-T evaluation board user manual, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
To ensure reliable operation in high-temperature environments, it is recommended to follow the thermal management guidelines in the datasheet, including using a heat sink, thermal interface material, and ensuring good airflow. Additionally, consider using a thermistor or temperature sensor to monitor the device temperature and implement thermal shutdown or throttling if necessary.
The maximum cable length supported by the ISL3179EIUZ-T depends on the specific application and the type of cable used. As a general guideline, Renesas recommends keeping the cable length as short as possible (less than 1 meter) to minimize signal degradation and ensure reliable operation. For longer cable lengths, consider using repeaters or active cables to maintain signal integrity.
Yes, the ISL3179EIUZ-T can be used in a redundant or fault-tolerant system. The device has built-in features such as hot swap and fault detection, which can be used to implement redundant or fault-tolerant systems. Additionally, Renesas provides guidelines for implementing redundant systems in the ISL3179EIUZ-T application note.
Renesas provides a troubleshooting guide in the ISL3179EIUZ-T application note, which covers common issues such as signal integrity, power issues, and fault detection. Additionally, Renesas recommends using oscilloscopes, logic analyzers, and other diagnostic tools to troubleshoot issues and identify the root cause.