-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL31472EIBZ-T by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL31472EIBZ-T-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6160 / $1.6791 | Buy Now |
DISTI #
ISL31472EIBZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL31472EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.8400 | Buy Now |
DISTI #
968-ISL31472EIBZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC 8LD OVP 5V RS-485 HD /-15V CMR 250KBPS RoHS: Compliant | 2786 |
|
$1.7200 / $4.6200 | Buy Now |
|
Future Electronics | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 2500Reel |
|
$1.5300 | Buy Now |
|
Future Electronics | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers Min Qty: 2500 Package Multiple: 2500 |
2500 null |
|
$1.5300 | Buy Now |
DISTI #
ISL31472EIBZ-T
|
Avnet Silica | Single TransmitterReceiver RS422RS485 8Pin SOIC N TR (Alt: ISL31472EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$2.3500 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL31472EIBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL31472EIBZ-T
Renesas Electronics Corporation
Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-11-13 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.8 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.022 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 280 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 450 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL31472EIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL31472EIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL31472EIBZ-T7A | Renesas Electronics Corporation | Check for Price | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers, SOICN, /Reel | ISL31472EIBZ-T vs ISL31472EIBZ-T7A |
Renesas provides a recommended PCB layout guide in their application note AN1965, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
The ISL31472EIBZ-T has built-in ESD protection, but additional external protection may be necessary depending on the application. Renesas recommends following the ESD protection guidelines in their application note AN1991, which includes information on ESD testing and protection methods.
The ISL31472EIBZ-T has an operating temperature range of -40°C to +125°C, but the maximum junction temperature (TJ) should not exceed 150°C. It's essential to ensure proper thermal management to prevent overheating and ensure reliable operation.
The ISL31472EIBZ-T is designed to operate in a variety of environments, including those with high vibration. However, it's essential to ensure that the device is properly mounted and secured to prevent mechanical stress and damage. Renesas recommends following the guidelines in their application note AN1965 for mechanical design and assembly.
Renesas provides a troubleshooting guide in their application note AN1992, which includes a step-by-step approach to identifying and resolving common issues with the ISL31472EIBZ-T. Additionally, Renesas offers technical support and resources to help engineers troubleshoot and resolve issues.