-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL31470EIBZ-T7A by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL31470EIBZ-T7ACT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$2.2375 / $5.9100 | Buy Now |
DISTI #
ISL31470EIBZ-T7A
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R - Tape and Reel (Alt: ISL31470EIBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.0600 | Buy Now |
DISTI #
968-ISL31470EIBZ-T7A
|
Mouser Electronics | RS-422/RS-485 Interface IC 14LD OVP -40+85 5V FD+/-15V CMR 250KBP RoHS: Compliant | 0 |
|
$2.2300 / $5.9100 | Order Now |
|
Vyrian | Interface ICs | 164 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL31470EIBZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL31470EIBZ-T7A
Renesas Electronics Corporation
Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2019-02-14 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.8 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.022 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receive Delay-Max | 280 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 450 ns | |
Width | 3.9 mm |
Renesas provides a recommended PCB layout guide in their application note AN1965, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
The ISL31470EIBZ-T7A has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Additionally, consider adding external ESD protection devices, such as TVS diodes, to further protect the device.
The ISL31470EIBZ-T7A is rated for operation from -40°C to +125°C, but it's essential to consider the specific application's temperature requirements and ensure proper thermal management to prevent overheating.
The ISL31470EIBZ-T7A is a robust device, but it's still important to consider the vibration requirements of the specific application. Renesas recommends following proper mounting and soldering techniques to ensure the device can withstand vibrations. Additionally, consider using vibration-dampening materials or mechanical fixturing to minimize the impact of vibrations.
Renesas provides a troubleshooting guide in their application note AN1965, which covers common issues and their solutions. Additionally, consider using oscilloscopes, logic analyzers, or other diagnostic tools to identify and debug issues.