Part Details for ISL3036EIRZ-TK by Intersil Corporation
Results Overview of ISL3036EIRZ-TK by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL3036EIRZ-TK Information
ISL3036EIRZ-TK by Intersil Corporation is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISL3036EIRZ-TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Interface Circuit, BICMOS, PQCC14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 39000 |
|
$1.3400 / $1.6800 | Buy Now |
Part Details for ISL3036EIRZ-TK
ISL3036EIRZ-TK CAD Models
ISL3036EIRZ-TK Part Data Attributes
|
ISL3036EIRZ-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3036EIRZ-TK
Intersil Corporation
4-Channel And 6-Channel High Speed, Auto-direction Sensing Logic Level Translators; QFN14, uTQFN16; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, uTQFN | |
Pin Count | 14, 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks |
ISL3036EIRZ-TK Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL3036EIRZ-TK should minimize noise and parasitic inductance. Keep the input and output traces short and separate, and use a solid ground plane to reduce noise. Also, place the device close to the power source and use a low-ESR capacitor for decoupling.
-
To ensure the ISL3036EIRZ-TK operates within its recommended operating conditions, make sure to operate it within the specified voltage range (2.7V to 5.5V), keep the junction temperature below 125°C, and avoid exceeding the maximum current ratings. Also, ensure proper thermal management and avoid overheating.
-
The typical application circuit for the ISL3036EIRZ-TK involves connecting the input pins to a voltage source, and the output pins to a load. A decoupling capacitor is recommended between the input pins and ground, and a pull-up resistor may be required on the output pins depending on the application.
-
To troubleshoot issues with the ISL3036EIRZ-TK, start by checking the power supply voltage and ensuring it is within the recommended range. Verify that the input and output pins are properly connected and that there are no shorts or opens on the PCB. Use an oscilloscope to check for noise or oscillations on the output, and consult the datasheet for specific troubleshooting guidelines.
-
Yes, the ISL3036EIRZ-TK is compatible with lead-free soldering processes. The device is RoHS compliant and can be soldered using lead-free soldering techniques.