Part Details for ISL3035EIRTZ by Renesas Electronics Corporation
Results Overview of ISL3035EIRTZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL3035EIRTZ Information
ISL3035EIRTZ by Renesas Electronics Corporation is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISL3035EIRTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL3035EIRTZ
|
Avnet Silica | Level Translator 6 Input 75 ns 135 V to 36 V 16 Pins TQFN (Alt: ISL3035EIRTZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Silica - 0 |
|
Buy Now |
Part Details for ISL3035EIRTZ
ISL3035EIRTZ CAD Models
ISL3035EIRTZ Part Data Attributes
|
ISL3035EIRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3035EIRTZ
Renesas Electronics Corporation
CMOS to ECL Translator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | CMOS TO ECL TRANSLATOR |
ISL3035EIRTZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL3035EIRTZ involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper biasing, make sure to connect the VCC pin to a stable voltage source, and the GND pin to a solid ground plane. The input voltage range is 2.7V to 5.5V, and the recommended operating voltage is 3.3V. Also, ensure that the input voltage is well-regulated and free of noise.
-
The ISL3035EIRTZ can sink or source up to 10mA of current. However, it's recommended to limit the current to 5mA or less to ensure reliable operation and to prevent overheating.
-
To protect the ISL3035EIRTZ from ESD and overvoltage, use a TVS diode or a transient voltage suppressor on the input lines. Additionally, use a voltage regulator with overvoltage protection to prevent voltage spikes from damaging the device.
-
The recommended operating temperature range for the ISL3035EIRTZ is -40°C to 125°C. However, the device can operate up to 150°C for short periods of time. It's essential to ensure good thermal management to prevent overheating.