Part Details for ISL3035EIRTZ by Intersil Corporation
Results Overview of ISL3035EIRTZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL3035EIRTZ Information
ISL3035EIRTZ by Intersil Corporation is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISL3035EIRTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 1477 |
|
RFQ |
Part Details for ISL3035EIRTZ
ISL3035EIRTZ CAD Models
ISL3035EIRTZ Part Data Attributes
|
ISL3035EIRTZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3035EIRTZ
Intersil Corporation
4-Channel And 6-Channel High Speed, Auto-direction Sensing Logic Level Translators; TQFN16, uTQFN16; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN, uTQFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220WEED-2, TQFN-16 | |
Pin Count | 16, 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 7.5 ns | |
Interface IC Type | CMOS TO ECL TRANSLATOR | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
ISL3035EIRTZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL3035EIRTZ involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. Intersil provides a recommended PCB layout in the datasheet and application notes.
-
The ISL3035EIRTZ requires a bias voltage between 2.7V and 5.5V. Ensure that the bias voltage is stable and within the recommended range. Additionally, the device requires a minimum of 10μA of quiescent current to operate correctly.
-
The ISL3035EIRTZ has an operating temperature range of -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, and the user should consult the datasheet for temperature-related specifications.
-
The ISL3035EIRTZ has built-in ESD protection, but additional protection measures such as TVS diodes or ESD protection devices can be used to further protect the device. Additionally, following proper handling and storage procedures can help prevent ESD damage.
-
The recommended input impedance for the ISL3035EIRTZ is 10kΩ or higher. A higher input impedance can help improve the device's noise performance and reduce the impact of input bias current.