Part Details for ISL28218FBZ-T7A by Intersil Corporation
Results Overview of ISL28218FBZ-T7A by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL28218FBZ-T7A Information
ISL28218FBZ-T7A by Intersil Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ISL28218FBZ-T7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 106 |
|
RFQ |
Part Details for ISL28218FBZ-T7A
ISL28218FBZ-T7A CAD Models
ISL28218FBZ-T7A Part Data Attributes
|
ISL28218FBZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28218FBZ-T7A
Intersil Corporation
40V Precision Single Supply Rail-to-Rail Output Low Power Operational Amplifiers; MSOP8, SOIC8; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 119 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 290 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -42 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 42 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 708000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for ISL28218FBZ-T7A
This table gives cross-reference parts and alternative options found for ISL28218FBZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28218FBZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL28218FBZ | Renesas Electronics Corporation | $3.6491 | 40V Precision Single Supply Rail-to-Rail Output Low Power Operational Amplifiers, SOICN, /Tube | ISL28218FBZ-T7A vs ISL28218FBZ |
ISL28218FBZ | Intersil Corporation | Check for Price | 40V Precision Single Supply Rail-to-Rail Output Low Power Operational Amplifiers; MSOP8, SOIC8; Temp Range: -40° to 125°C | ISL28218FBZ-T7A vs ISL28218FBZ |
ISL28218FBZ-T7A Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for optimal performance. Intersil recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a common mode filter at the input and to decouple the power supply pins with capacitors.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended compensation network and component values. Additionally, the input and output capacitors should be selected based on the specific application requirements, and the PCB layout should be designed to minimize parasitic inductance and capacitance.
-
The maximum allowed power dissipation for the ISL28218FBZ-T7A is dependent on the operating conditions and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W, but this can be derated based on the ambient temperature and the thermal resistance of the package.
-
The ISL28218FBZ-T7A is rated for operation up to 125°C, but the device's performance and reliability may be affected at high temperatures. It's essential to consider the thermal management and derate the power dissipation accordingly to ensure reliable operation.
-
The selection of input and output capacitors depends on the specific application requirements, such as the input voltage range, output current, and ripple requirements. Intersil recommends using low-ESR capacitors with a high ripple current rating, and to follow the recommended capacitor values and types in the datasheet.